Hasp & Staples

A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop which fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thievesMaterialHasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.Types of Hasp and StapleHasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed.For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angleUses of a Hasp and StapleHasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 7 รายการจาก 7 รายการ / Viewing 1 - 7 of 7 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Material Finish Dimensions Staple Hole Diameter Length Width
RS Stock No. 625-491
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0130B
Brand :ABUS
THB3,967.12
Each
Units
Malleable Cast Iron Japanned Granite 180 x 79mm 14mm 180mm 79mm
RS Stock No. 339-9555
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0125
Brand :ABUS
THB2,188.35
Each
Units
Steel Black Galvanised 150 x 60mm 15mm 150mm 60mm
RS Stock No. 422-9154
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0110 195
Brand :ABUS
THB955.26
Each
Units
Steel - 195 x 45mm 12.5mm 195mm 45mm
RS Stock No. 205-0237
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0140 120
Brand :ABUS
THB755.68
Each
Units
Steel Galvanised 120 x 56mm 12.5mm 120mm 56mm
RS Stock No. 816-007
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0100C 100
Brand :ABUS
THB517.85
Each
Units
Steel - 100 x 35mm 11mm 100mm 35mm
RS Stock No. 704-0254
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.141/200+26/70
Brand :ABUS
THB1,559.19
Each
Units
Steel Powder Coated Zinc 214.31 x 79.38mm - 214.31mm 79.38mm
RS Stock No. 205-0221
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XR0110 155
Brand :ABUS
THB798.29
Each
Units
Steel - 155 x 45mm 12.5mm 155mm 45mm