Ball Catches

A ball catch is for use on internal doors and cupboards to ensure that the doors are held shut. They are usually screw mounted to ensure a secure a long lasting fit. Some can be pressed into place. The catch is fixed at the top of the door and fitted in a hole that has been drilled to secure it tightly. A spring loaded ball or roller juts out from the top of the door which holds the door closed when resting in the strike plate of the doorpost above.Material and FinishesCabinet hardware is manufactured in solid, robust materials such as brass to ensure it is and have a long product life. It can then be polished or plated for aesthetic purposes and to increase durability. The plating reduces the requirement of any maintenance and helps to retain its appearance.Catch TypesThe most common types of ball catch used are:Bales catch – Has a spring loaded ball held within a cylinder attached to a flange. The catch is recessed into the edge of the door while the striker plate is recessed into the jamb. It is also referred to as a ball catch'. Double ball catch – Allows for the engagement pressure to be easily adjusted. Inside a casing, there are two balls which hold the striker in place when it is placed in between them. Both the striker plate and the casing can have slotted fixing holes so that both can be adjusted to line up.Roller catch – Similar in design to a Bales catch but with a roller instead of a ball. The roller usually has a slot in it which allows adjustment of how far the roller protrudes from the flange. The roller fitting and sticker plate are recessed into the door and jamb respectively.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Catch Type Material Finish Dimensions Catch Fixing Hole Distance Strike Fixing Hole Distance Length Width Fixing Hole Size
RS Stock No. 293-7831
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-1-3594
Brand :Pinet
THB72.83
Each: (In a Pack of 2)
Units
Roller Plastic White 53 x 14mm 44mm - 53mm 14mm 3.2mm
RS Stock No. 183-1624
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674213
Brand :Pinet
THB1,945.00
1 Pair
Pair(s)
Double Ball - Chrome Plated 70 x 17.5mm 60mm 30mm 70mm 17.5mm 4.2mm
RS Stock No. 183-1616
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1673469
Brand :Pinet
THB406.00
1 Pair
Pair(s)
Double Ball - Brass 49.9 x 11.4mm 40mm 20.2mm 49.9mm 11.4mm 4 mm, 4.3 mm
RS Stock No. 183-1617
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1673471
Brand :Pinet
THB795.00
1 Pair
Pair(s)
Double Ball - Brass 70 x 17.3mm 57mm 34mm 70mm 17.3mm 3.5 mm, 4.3 mm
RS Stock No. 183-1623
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1674212
Brand :Pinet
THB1,132.00
1 Pair
Pair(s)
Double Ball - Chrome Plated 50 x 10mm 40mm 20mm 50mm 10mm 4.2mm
RS Stock No. 293-7847
Brand :Pinet
THB57.65
Each: (In a Pack of 2)
Units
Roller Plastic White 34 x 10mm - 21.3mm 34mm 10mm 3.4mm