Server Cabinets

What are server cabinets?
Server cabinets, sometimes called data cabinets or server rack cabinets, are a type of storage for rack mount servers. The majority can house 19” server racks (industry standard sizing). Server cabinets are offered in a range of heights to suit the number of racks you want to mount and can be open frame or enclosed.

Why choose a server cabinet?
One of the key benefits to mounting your server rack into a cabinet is security. Safeguarding your network and data is essential and using a server cabinet helps to protect the hardware on which your network is built.

Rack cabinets often have a number of integrated features including power management and distribution, cable management and network connectivity. This means that when you need to expand your network it is simply a case of mounting a new server into the existing cabinet.

Some server cabinets provide special features such as soundproofing. Soundproof server cabinets can be utilised within office space without the need for a separate room, as the noise generated by servers will be reduced. This means you can utilise office space in any way you want without negatively disturbing your workforce.

Open frame rack cabinet or closed frame?
Open frame cabinets offer superior cooling with greater air flow and circulation. However, enclosed cabinets are much more secure and provide more protection to the racks inside. They often have lockable and removable doors and some feature a glass front. Closed frame cabinets tend to have a mesh design to still allow for air flow.

Sizes
Rack units are commonly abbreviated to just U and are the measure of server size. Each unit is 1.75 inches or 44.5 mm tall. Individual server racks are typically 1U, 2U, 3U or 4U high. Some units are supplied as half racks, where they are the same height but half the width of a standard unit.

When choosing the cabinet for your application you should consider the number of server racks you want to mount.
• Small data cabinets cater for servers from 1U up to 10U
• Medium data cabinets accommodate 11U servers to 25U servers
• Large date cabinets accommodate 26U servers and above

Mounting types
The most common mounting types of network cabinets are wall mount, floor standing or desktop. Wall mount data cabinets and desktop data cabinets are ideal for smaller network installations. Freestanding data cabinets tend to house a much higher number of network installations that require more space.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 74 รายการ / Viewing 1 - 20 of 74 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Rack Units Cabinet Size Type External Height External Width External Depth Internal Depth External Dimensions Series Colour External Case Material
RS Stock No. 187-9076
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8457000
Brand :Rittal
THB77,410.90
Each
Units
- - - 1808 mm 599 mm 508mm 457mm 599 x 508 x 1808mm VX25 - Stainless Steel
RS Stock No. 187-6668
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8808000
Brand :Rittal
THB30,146.00
Each
Units
- - - 2008 mm 799 mm 808mm - 799 x 808 x 2008mm - - -
RS Stock No. 187-9157
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8455000
Brand :Rittal
THB92,087.90
Each
Units
- - - 1808 mm 799 mm 508mm 457mm 799 x 508 x 1808mm VX25 - Stainless Steel
RS Stock No. 187-6655
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8684000
Brand :Rittal
THB20,633.41
Each
Units
- - - 1808 mm 599 mm 408mm - 599 x 408 x 1808mm - - -
RS Stock No. 187-9161
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8451000
Brand :Rittal
THB142,746.45
Each
Units
- - - 2008 mm 1199 mm 608mm 557mm 1199 x 608 x 2008mm VX25 - Stainless Steel
RS Stock No. 187-6687
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9680406
Brand :Rittal
THB13,283.47
Each
Units
- - - 2005 mm 399 mm 603.5mm - 399 x 603.5 x 2005mm - - -
RS Stock No. 153-3704
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.7888440
Brand :Rittal
THB27,233.03
Each
Units
24U - Floor Standing 1200 mm 600 mm 800mm - 600 x 800 x 1200mm TE 8000 Grey Steel
RS Stock No. 187-9164
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8405000
Brand :Rittal
THB27,947.19
Each
Units
- - - 2008 mm 399 mm 508mm 457mm 399 x 508 x 2008mm VX25 - -
RS Stock No. 187-6688
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9680408
Brand :Rittal
THB14,723.24
Each
Units
- - - 2005 mm 399 mm 803.5mm - 399 x 803.5 x 2005mm - - -
RS Stock No. 187-6669
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8815000
Brand :Rittal
THB22,075.02
Each
Units
- - - 1208 mm 799 mm 508mm - 799 x 508 x 1208mm - - -
RS Stock No. 187-6675
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8884000
Brand :Rittal
THB23,482.29
Each
Units
- - - 1808 mm 799 mm 408mm - 799 x 408 x 1808mm - - -
RS Stock No. 187-6694
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9680626
Brand :Rittal
THB15,831.11
Each
Units
- - - 2205 mm 599 mm 603.5mm - 599 x 603.5 x 2205mm - - -
RS Stock No. 187-9095
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8608000
Brand :Rittal
THB27,761.79
Each
Units
- - - 2008 mm 599 mm 808mm 757mm 599 x 808 x 2008mm VX25 - -
RS Stock No. 187-6699
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9680828
Brand :Rittal
THB19,829.52
Each
Units
- - - 2205 mm 799 mm 803.5mm - 799 x 803.5 x 2205mm - - -
RS Stock No. 187-6691
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9680428
Brand :Rittal
THB14,884.84
Each
Units
- - - 2205 mm 399 mm 803.5mm - 399 x 803.5 x 2205mm - - -
RS Stock No. 187-6673
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8880000
Brand :Rittal
THB27,148.34
Each
Units
- - - 1808 mm 799 mm 508mm - 799 x 508 x 1808mm - - -
RS Stock No. 187-6686
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9666966
Brand :Rittal
THB32,022.97
Each
Units
- - - 2019 mm 1099 mm 408mm - 1099 x 408 x 2019mm - - -
RS Stock No. 187-9160
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8452000
Brand :Rittal
THB93,171.05
Each
Units
- - - 2008 mm 599 mm 608mm 557mm 599 x 608 x 2008mm VX25 - Stainless Steel
RS Stock No. 187-9177
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8204000
Brand :Rittal
THB35,884.50
Each
Units
- - - 2008 mm 1199 mm 408mm 357mm 1199 x 408 x 2008mm VX25 - -
RS Stock No. 187-9097
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.8605000
Brand :Rittal
THB23,926.35
Each
Units
- - - 2008 mm 599 mm 508mm 457mm 599 x 508 x 2008mm VX25 - -