LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 78 รายการ / Viewing 1 - 20 of 78 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 668-9886
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-1.20/W
Brand :Recom
THB659.12
Each
Units
6 → 36 V 3 → 33V Constant Current 1.2A 37.2W - dc IP67 - - - - - -
RS Stock No. 738-5648
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-0.30/PL/B
Brand :Recom
THB482.98
Each
Units
4.5 → 36 V dc 2 → 32V Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM dc - - - - - - -
RS Stock No. 738-5709
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-0.70/PL/A
Brand :Recom
THB411.19
Each
Units
4.5 → 36 V dc 2 → 32V Constant Current 0 → 700mA 24.5W 0 to 4.35 V dc, PWM dc - - - - - - -
RS Stock No. 131-4723
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACV12-24-LP
Brand :Recom
THB358.24
Each
Units
230 V ac 24V Constant Voltage 500mA 12W - ac - Enclosed 130mA 1 24 V dc @ 500 mA - -
RS Stock No. 146-6689
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT09-350
Brand :Recom
THB344.68
Each
Units
198 → 264 V ac 13 → 26V Constant Current 350mA 9W Triac ac IP20 - 60mA 2 13 → 26 V dc @ 350 mA - 1W
RS Stock No. 757-7267
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RBD-12-0.35/W
Brand :Recom
THB859.85
Each
Units
8 → 36 V 2 → 56V Constant Current 0 → 350mA 19.6W 0 to 1.6 V dc, PWM dc - - - 1 - - -
RS Stock No. 146-6690
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT09-500
Brand :Recom
THB344.68
Each
Units
198 → 264 V ac 9 → 18V Constant Current 500mA 9W Triac ac IP20 - 60mA 2 9 → 18 V dc @ 500 mA - 1W
RS Stock No. 131-4711
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACD04-700
Brand :Recom
THB224.13
Each
Units
115 V ac, 230 V ac 6V Constant Current 700mA 4.2W - ac - Enclosed 100mA 1 6 V dc @ 700 mA - -
RS Stock No. 830-3767
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-1.20/W/X3
Brand :Recom
THB690.59
Each
Units
6 → 36 V dc 3 → 31V Constant Current 0 → 1.2A 37W 1-10 V dc IP67 - - - - - -
RS Stock No. 146-6693
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT12-500
Brand :Recom
THB383.53
Each
Units
198 → 264 V ac 12 → 24V Constant Current 500mA 12W Triac ac IP20 - 80mA 2 12 → 24 V dc @ 500 mA - 1W
RS Stock No. 131-4717
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACV06-12-LP
Brand :Recom
THB303.68
Each
Units
230 V ac 12V Constant Voltage 500mA 6W - ac - Enclosed 70mA 1 12 V dc @ 500 mA - -
RS Stock No. 738-5724
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-0.70/W/Vref
Brand :Recom
THB558.02
Each
Units
4.5 → 36 V dc 2 → 32V Constant Current 0 → 700mA 24.5W 1-10 V, PWM dc IP67 - - - - - -
RS Stock No. 146-6695
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT18-350
Brand :Recom
THB469.23
Each
Units
198 → 264 V ac 26 → 52V Constant Current 350mA 18W Triac ac IP20 - 110mA 2 26 → 52 V dc @ 350 mA - 1W
RS Stock No. 737-7060
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACD06-350
Brand :Recom
THB369.96
Each
Units
90 → 264 V ac 2.5 → 24V Constant Current / Constant Voltage 350mA 6W - ac, dc IP20 - - - - - -
RS Stock No. 146-6691
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT09-700
Brand :Recom
THB344.68
Each
Units
198 → 264 V ac 7 → 13V Constant Current 700mA 9W Triac ac IP20 - 60mA 2 7 → 13 V dc @ 700 mA - 1W
RS Stock No. 830-3736
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACD03-500
Brand :Recom
THB314.47
Each
Units
120 → 370 V dc, 90 → 264 V ac 2.5 → 11V Constant Current / Constant Voltage 0 → 500mA 3W - ac, dc IP66 - - - - - -
RS Stock No. 146-6700
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACT25-1050
Brand :Recom
THB493.28
Each
Units
198 → 264 V ac - Constant Current 1.05A 25W Triac ac IP20 - 160mA 1 - - 1W
RS Stock No. 131-4709
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACD04-350
Brand :Recom
THB226.90
Each
Units
115 V ac, 230 V ac 12V Constant Current 350mA 4.2W - ac - Enclosed 100mA 1 12 V dc @ 350 mA - -
RS Stock No. 706-3238
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RCD-24-0.70/W/X3
Brand :Recom
THB585.77
Each
Units
4.5 → 36 V dc 2 → 35V Constant Current 0 → 700mA 24.5W 1-10 V, PWM dc IP67 - - 1 - - -
RS Stock No. 737-7127
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RACD60-1400/IP67
Brand :Recom
THB2,985.38
Each
Units
90 → 264 V ac 21 → 28V Constant Current / Constant Voltage 1.4A 60W - ac IP67 - - - - - -