Memory Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Gender Memory Socket Type Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance
RS Stock No. 182-2929
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.7111S1615A01LF
Brand :Amphenol FCI
THB28.438
Each (On a Reel of 500)
Units
- SIMM Socket - Copper Alloy - 6 2.54mm Surface Mount Solder Thermoplastic - - - 100.0MΩ
RS Stock No. 173-4043
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10033853-052FSLF
Brand :Amphenol FCI
THB658.665
Each (In a Tray of 20)
Units
Female DIMM Socket Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30.0mΩ
RS Stock No. 860-2623
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10033853-052FSLF
Brand :Amphenol FCI
THB430.10
Each
Units
Female DIMM Socket Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30.0mΩ
RS Stock No. 182-3004
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.7111S1615A01LF
Brand :Amphenol FCI
THB46.726
Each: (In a Pack of 5)
Units
- SIMM Socket - - - - - - - - - - - -