Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 164-1916
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1986374-7
THB204.751
Each (In a Bag of 100)
Units
Buchanan - - - 11A - Solder 300 V ac 3.81mm - - - -
RS Stock No. 162-1643
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.796634-5
THB76.815
Each (In a Box of 150)
Units
Buchanan - - - 15A - Solder 300 V ac 5.08mm - - - -
RS Stock No. 710-9182
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1986374-7
THB304.14
Each
Units
Buchanan - - - 11A - Solder 300 V ac 3.81mm - - - -
RS Stock No. 710-0431
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.796634-5
THB117.35
Each: (In a Pack of 5)
Units
Buchanan - - - 15A - Solder 300 V ac 5.08mm - - - -