Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS Stock No. 134-0420
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SISRW165V
Brand :Europa
THB10,344.32
Each
Units
Socket 3P+N+E Yes Grey IP44, IP65 400 V 16A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS Stock No. 134-0423
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SISRW325V
Brand :Europa
THB11,493.50
Each
Units
Socket 3P+N+E Yes Grey IP44, IP65 400 V 32A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS Stock No. 134-0419
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SISRW163P
Brand :Europa
THB9,769.49
Each
Units
Socket 2P+E Yes Grey IP44, IP65 230 V 40A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS Stock No. 134-0421
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.SISRW323P
Brand :Europa
THB8,454.58
Each
Units
Socket 2P+E Yes Grey IP44, IP65 230 V 32A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm