PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.<


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.



...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 9 รายการจาก 9 รายการ / Viewing 1 - 9 of 9 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS Stock No. 2508732496
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KRMZ 04
Brand :Lumberg
THB51.04
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2508732351
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KRESS 10
Brand :Lumberg
THB110.20
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2509027600
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KRM 02
Brand :Lumberg
THB19.72
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 2508732301
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KRESS 03
Brand :Lumberg
THB37.70
Each
Units
- - - - - - - - - - - - - -