PCB DIN Connector Contacts

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 56 รายการ / Viewing 1 - 20 of 56 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Cable Type Gender Orientation Contact Material Contact Plating For Use With Series Mounting Type Maximum Contact Resistance Maximum Operating Temperature Minimum Operating Temperature Current Rating
RS Stock No. 301-6929
Brand :RS PRO
THB103.00
Each
Units
- Male Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 40A
RS Stock No. 301-6935
Brand :RS PRO
THB158.86
Each
Units
- Female Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 40A
RS Stock No. 477-7237
Brand :RS PRO
THB455.97
Each
Units
- Male - Copper Alloy Gold Coaxial Contact FDE PCB Mount 2.7mΩ +125°C -55°C -
RS Stock No. 301-6941
Brand :RS PRO
THB156.57
Each
Units
- Male Right Angle Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 40A
RS Stock No. 301-6884
Brand :RS PRO
THB145.12
Each
Units
- Female Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 20A
RS Stock No. 309-4014
Brand :RS PRO
THB122.69
Each
Units
- Male Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 10A
RS Stock No. 477-7209
Brand :RS PRO
THB430.33
Each
Units
RG179 B/U, RG187 A/U Female Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 309-4042
Brand :RS PRO
THB96.14
Each
Units
- Male Right Angle Copper Alloy Gold DIN41612 Type M Male Connector - Through Hole 1mΩ +125°C -55°C 40A
RS Stock No. 477-7271
Brand :RS PRO
THB357.54
Each
Units
- Male Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Through Hole 2.7mΩ +125°C -55°C 2A
RS Stock No. 477-7350
Brand :RS PRO
THB476.11
Each
Units
RG174/U, RG188 A/U, RG316/U Female Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 301-6890
Brand :RS PRO
THB134.59
Each
Units
- Male Right Angle Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Through Hole 1mΩ +125°C -55°C 20A
RS Stock No. 477-7215
Brand :RS PRO
THB432.16
Each
Units
RG179 B/U, RG187 A/U Male Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 309-4222
Brand :RS PRO
THB137.75
Each
Units
- Female Straight Copper Alloy - DIN41612 Type M Female Connector - Cable Mount 1mΩ +125°C -55°C 2A
RS Stock No. 301-6878
Brand :RS PRO
THB86.98
Each
Units
- Male Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 20A
RS Stock No. 477-7322
Brand :RS PRO
THB153.82
Each
Units
- Male - Copper Alloy Gold Coaxial Contact FDE PCB Mount 2.7mΩ +125°C -55°C -
RS Stock No. 477-7243
Brand :RS PRO
THB368.53
Each
Units
RG174/U, RG188 A/U, RG316/U Male Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 477-7338
Brand :RS PRO
THB418.89
Each
Units
RG178 B/U, RG196 A/U Female Straight Copper Alloy Gold DIN41612 Type M Male Connector DIN 41612 Cable Mount 2.7mΩ +125°C -55°C 2A
RS Stock No. 309-4216
Brand :RS PRO
THB177.71
Each
Units
- Female Straight Copper Alloy - DIN41612 Type M Male Connector - Cable Mount 3mΩ +125°C -55°C 2A
RS Stock No. 309-4020
Brand :RS PRO
THB193.65
Each
Units
- Female Straight Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 10A
RS Stock No. 309-4036
Brand :RS PRO
THB149.24
Each
Units
- Male Right Angle Copper Alloy Gold DIN41612 Type M Female Connector DIN 41612 Cable Mount 1mΩ +125°C -55°C 10A
Related Products
This range of DIN41612 / IEC 60603-2 Backplane ...
Description:
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. ...
The Molex 501912 series, 0.3mm pitch, right-angled easy-on ...
Description:
The Molex 501912 series, 0.3mm pitch, right-angled easy-on FPC connector has solder termination method and is a surface mount device. It has 37 ways and a single row. The housing is made of thermoplastic and contact of copper alloy with ...
2-row boxed headers compatible with BT224 type bump ...
Description:
2-row boxed headers compatible with BT224 type bump polarised and universal socketsPolyester mouldings to UL94-V with gold plated copper alloy contactsSolder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs.
These mixed signal and power/coaxial hybrid connectors correspond ...
Description:
These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors ...