Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 162-757
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.63.9352-22
Brand :Staubli
THB182.84
Each
Units
Closed Top, Handle Pull 2 6mm Male Red 1 11.6mm 19.4mm 5.6mm KS2 - Gold Straight -
RS Stock No. 162-735
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.63.9354-22
Brand :Staubli
THB216.54
Each
Units
Closed Top, Handle Pull 2 12mm Male Red 1 18.5mm 19.4mm 5.6mm KS2 - Gold Straight -
RS Stock No. 162-729
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.63.9354.21
Brand :Staubli
THB207.17
Each
Units
Closed Top, Handle Pull 2 12mm Male Black 1 18.5mm 19.4mm 5.6mm KS2 - Gold Straight -
RS Stock No. 162-741
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.63.9352-21
Brand :Staubli
THB174.81
Each
Units
Closed Top, Handle Pull 2 6mm Male Black 1 11.6mm 19.4mm 5.6mm KS2 - Gold Straight -