Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps. 


Types of mains inline connectors


Two-pin connectors

Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting. 


Three-pin connectors

Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS Stock No. 181-6594
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NC102O
Brand :Masterplug
THB99.55
Each
Units
Plug, Socket 2P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS Stock No. 181-6596
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NC103W
Brand :Masterplug
THB131.07
Each
Units
Plug, Socket 3P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS Stock No. 181-6595
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NC103B
Brand :Masterplug
THB131.07
Each
Units
Plug, Socket 3P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -
RS Stock No. 181-6593
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NC102B
Brand :Masterplug
THB103.14
Each
Units
Plug, Socket 2P Cable Mount - 10A 240 V - - - - - 39.5mm Female, Male -