Extension Leads & Cable Reels

What are extension leads?

An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.

What type of extension leads are there?
Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.

Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.

Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you don’t need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.

Safety precautions:
• Extension leads must not be plugged into one another or used in series. This can cause the socket to overload.
• Don’t overload sockets by plugging in appliances that exceed the maximum current rating.
• If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip.
• When using cable reels, you must unwind the full length of the cable to prevent overheating.

Other features:
IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.
Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.
Switched Sockets: Some models come with option to turn individual sockets on and off.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS Stock No. 125-0713
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSP4672
Brand :Marcaddy
THB11,143.89
Each
Units
- 8m - - - 230 V Yes IP20 10A Spring Return Cable Reel - Rubber - H05VV-F
RS Stock No. 125-0715
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSP4674
Brand :Marcaddy
THB19,923.93
Each
Units
- 15m - - - 230 V Yes IP40 10A Spring Return Cable Reel - Rubber - H07RN-F
RS Stock No. 125-0714
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSP4673
Brand :Marcaddy
THB12,244.19
Each
Units
- 5m - - - 230 V Yes IP20 16A Spring Return Cable Reel - Rubber - H05VV-F
RS Stock No. 125-0716
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSP4675
Brand :Marcaddy
THB21,261.57
Each
Units
- 10m - - - 230 V Yes IP40 16A Spring Return Cable Reel - Rubber - H07RN-F
RS Stock No. 125-0712
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NSP4671
Brand :Marcaddy
THB5,885.40
Each
Units
- 4m - - - 230 V Yes IP20 10A Spring Return Cable Reel - Rubber - H05VV-F3