IC Socket Adapters

An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.

How to fit your IC socket adaptor

The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.

IC socket adaptor benefits and applications

IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.

They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 187 รายการ / Viewing 1 - 20 of 187 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Pitch End 1 End 2 End 1 Number of Contacts End 2 Number of Contacts End 1 Type End 2 Type End 1 Gender End 2 Gender Mounting Type Body Orientation Contact Material Contact Plating Current Rating
RS Stock No. 919-5532
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ADA-TQFP32
Brand :Seeit
THB6,589.05
1 Box of 1
Box(es)
- 32 Pin Female DIP 28 Pin Female TQFP 32 28 DIP TQFP Female Female Surface Mount Straight - - -
RS Stock No. 158-2878
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9501RC
Brand :Winslow
THB192.052
Each: (In a Pack of 5)
Units
1.27 mm, 2.54 mm 8 Pin Female SOP 8 Pin Male DIP 8 8 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS Stock No. 741-9347
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.WA052127DAJTRC
Brand :Winslow
THB710.04
Each
Units
1.27 mm, 2.54 mm 52 Pin Female PLCC 52 Pin Male PGA 52 52 PLCC PGA Female Male Through Hole Straight Brass Tin over Nickel -
RS Stock No. 509-6292
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ADA-SO28-300
Brand :Seeit
THB3,899.62
Each
Units
- 18/28 Pin DIP 18/28 Pin SOIC 18/28 18/28 DIP SOIC - - - - - - -
RS Stock No. 741-9489
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W13028RC
Brand :Winslow
THB199.05
Each: (In a Pack of 5)
Units
1.27 mm, 2.54 mm 8 Pin Female QFN 8 Pin Male DIP 8 8 QFN DIP Female Male Through Hole Straight - - -
RS Stock No. 741-9596
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.WA13075DQAETRC
Brand :Winslow
THB458.71
Each
Units
0.5 mm, 2.54 mm 40 Pin Female QFN 40 Pin Male PGA 40 40 QFN PGA Female Male Through Hole Straight - - -
RS Stock No. 240-6602
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9535PRC
Brand :Winslow
THB1,348.22
Each
Units
1.27 mm, 7.62 mm 16 Pin Female DIP 16 Pin Male SOJ/SOP 16 16 DIP SOJ/SOP Female Male Surface Mount Straight Beryllium Copper Tin over Nickel -
RS Stock No. 158-2890
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9502RC
Brand :Winslow
THB240.172
Each: (In a Pack of 5)
Units
1.27 mm, 2.54 mm 14 Pin Female SOP 14 Pin Male DIP 14 14 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS Stock No. 741-9414
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9597RC
Brand :Winslow
THB331.812
Each: (In a Pack of 5)
Units
0.65 mm, 2.54 mm 20 Pin Female SOP 20 Pin Male DIP 20 20 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS Stock No. 741-9694
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.WA51-0644-824-1-NOSKTRC
Brand :Winslow
THB2,252.82
Each
Units
0.8 mm, 2.54 mm 64 Pin Female QFP 64 Pin Male PGA 64 64 QFP PGA Female Male - Straight - Tin over Nickel -
RS Stock No. 741-9426
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9531RC
Brand :Winslow
THB741.908
Each: (In a Pack of 5)
Units
0.65 mm, 2.54 mm 28 Pin Female SOP 28 Pin Male DIP 28 28 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS Stock No. 158-2935
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9506RC
Brand :Winslow
THB348.658
Each: (In a Pack of 5)
Units
1.27 mm, 2.54 mm 24 Pin Female SOP 24 Pin Male DIP 24 24 SOP DIP Female Male Through Hole Straight Brass Gold over Nickel -
RS Stock No. 401-7771
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16P-SOD-127-300
Brand :Sunhayato
THB629.47
Each
Units
- 16 Pin Female SOP 16 Pin Female DIP 16 16 SOP DIP Female Female Through Hole Straight - Gold 2A
RS Stock No. 741-9445
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W9530RC
Brand :Winslow
THB1,047.90
Each
Units
0.5 mm, 2.54 mm 40 Pin Female SOP 40 Pin Male DIP 40 40 SOP DIP Female Male Through Hole Straight Brass Tin over Nickel -
RS Stock No. 509-6309
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ADA-TSOP32-14
Brand :Seeit
THB4,209.63
Each
Units
- 32 Pin DIP 32 Pin TSOP 32 32 DIP TSOP - - - - - - -
RS Stock No. 454-6847
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ADA-TSOP48-20
Brand :Seeit
THB4,567.91
Each
Units
- 48 Pin DIP 48 Pin TSOP 48 48 DIP TSOP - - - - - - -
RS Stock No. 401-7793
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20P-SOD-127-300
Brand :Sunhayato
THB701.35
Each
Units
1.27mm - - - - - - - - Surface Mount Straight - - -
RS Stock No. 401-7838
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.24P-SOD-065-300
Brand :Sunhayato
THB797.94
Each
Units
- 24 Pin Female SOP 24 Pin Female DIP 24 24 SOP DIP Female Female Through Hole Straight - Gold 2A
RS Stock No. 741-9505
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.W13102RC
Brand :Winslow
THB265.798
Each: (In a Pack of 5)
Units
0.5 mm, 2.54 mm 16 Pin Female QFN 16 Pin Male DIP 16 16 QFN DIP Female Male Through Hole Straight - - -
RS Stock No. 229-5553
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.WA020127FSAJTRC
Brand :Winslow
THB748.04
Each
Units
1.27 mm, 2.54 mm 20 Pin Female PLCC 20 Pin Male DIP 20 20 PLCC DIP Female Male Through Hole Straight Brass Tin over Nickel -
Related Products
Precision DIP sockets with gold plated 'tulip' grip ...
Description:
Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pinsPrevents capilliary action with solder & flux on PCB'sOpen frame construction maximises heat dissipationTemperature Range: -65°C to +125°CContacts: Beryllium copper Pins: Brass100 Cycles (Contact Life)Insulation Resistance: 5 x ...
A range of DIN 41612 / IEC 60603-2 ...
Description:
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid. Indirect connection systemUse in DIN 41494 construction systems (19” technology)Connection between plug-in cards and backplane wiringConnection between two PCBs arranged one above the otherConnection to peripheral ...
A standard PLCC socket with phosphor bronze contacts, ...
Description:
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps. Voltage rating: 100Vac rms/150VdcInsulation resistance 1000MΩTypical ...
(mΩ). Plastic leaded chip carrier (PLCC) sockets with ...
Description:
(mΩ). Plastic leaded chip carrier (PLCC) sockets with through hole solder tails2.54mm grid matching JEDEC patternsStand - offs aid cleaning and heat dissipationSuitable extraction tool (stock no. 480-3005)Insulation material: Glass filled polyesterInsulation resistance 1000MΩTemperature range -50 to +105°C.