DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board’s surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
RS Stock No. 710-6657
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.28-600-10
THB122.23
Each
Units
28 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS Stock No. 710-6650
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.14-600-10
THB86.98
Each
Units
14 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS Stock No. 710-6666
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.24-600-10
THB112.62
Each
Units
24 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS Stock No. 710-6641
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.08-600-10
THB58.83
Each
Units
8 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS Stock No. 710-6653
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.16-600-10
THB89.47
Each
Units
16 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C