Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are are a robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?

Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Types of circular connectors

  • Mil-SPEC connectors

    are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.
  • DIN connectors

    are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 10 รายการจาก 10 รายการ / Viewing 1 - 10 of 10 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS Stock No. 913-2342
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200895003
Brand :Brad
THB1,358.75
Each
Units
- 4 1 Male 4 Pin Female M8 x2 M8 4 2 Female M8 3A IP68 - 60 V ac, 75 V dc
RS Stock No. 468-6579
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200330001
Brand :Brad
THB898.59
Each
Units
M8 4 1 Female M12 M8 4 - Male M12 - - - -
RS Stock No. 468-6557
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200170003
Brand :Brad
THB905.53
Each
Units
M8 4 1 Male M12 M8 4 1 Female M12 - IP67 - 60 v
RS Stock No. 913-2389
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200685105
Brand :Brad
THB675.68
Each
Units
4 Pin Male M12, Male 4 Pole M12 4 1 Male 4 Pin Female M12 x2, Female 4 Pole M12 x2 M12 4 2 Female M12 - - - -
RS Stock No. 468-6541
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200170004
Brand :Brad
THB383.61
Each
Units
- 3 1 Male - M8 5 1 Female M12 - - - -
RS Stock No. 161-8485
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.120248-0520
Brand :Brad
THB4,800.96
Each
Units
M12 5 1 Male M12 M12 5 1 Female M12 4 A, 12 A IP67 - 30 V dc
RS Stock No. 468-6563
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200330002
Brand :Brad
THB446.31
Each
Units
M8 3 1 Female M12 M8 3 1 Male M12 - - - -
RS Stock No. 913-2345
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1200890031
Brand :Brad
THB1,490.41
Each
Units
- 3 1 Male 4 Pin Female M8 x2 M8 4 2 Female M8 3A IP68 - 60 V ac, 75 V dc
RS Stock No. 161-8479
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.120068-8218
Brand :Brad
THB1,806.38
Each
Units
M12 4 1 Male M12 M12 4 1 Female M12 4A IP67 - 250 V ac/dc
RS Stock No. 161-8480
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.120068-8219
Brand :Brad
THB1,089.00
Each
Units
M12 4 1 Male M12 M12 4 1 Female M12 4A IP67 - 250 V ac/dc