Jack Plugs

Jack plugs and socket are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refereed to as TRS connectors, which stands for Tip/Ring/Sleeve. TRS stands for tip/ring/sleeve: the tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.
They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.

6.35 mm Jack Connectors
Also known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.

3.5 mm Jack Connectors
Often known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.

2.5mm Jack Connectors
Often called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 9 รายการจาก 9 รายการ / Viewing 1 - 9 of 9 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Gender Size Mounting Type Type Body Orientation Termination Method Contact Plating Current Rating Housing Material Voltage Rating Colour Contact Material No of Poles/ Way
RS Stock No. 813-8869
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS3PB-AU
Brand :Amphenol
THB96.08
Each
Units
Male 3.5 mm Cable Mount Stereo Straight Solder Gold - - - Black - 3
RS Stock No. 813-8866
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS3P
Brand :Amphenol
THB91.62
Each
Units
Male 3.5 mm Cable Mount Stereo Straight Solder Nickel - - - Natural - 3
RS Stock No. 813-8879
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACJS-NV35-5
Brand :Amphenol
THB28.05
Each
Units
Female 3.5 mm PCB Mount Stereo Straight - Tin over Copper 10A Thermoplastic - Black Brass 5
RS Stock No. 813-8835
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPM-GN
Brand :Amphenol
THB81.65
Each
Units
Male 6.35 mm Cable Mount Mono Straight Solder Nickel 10A Zinc Alloy - Natural Brass 2
RS Stock No. 813-8844
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPS-GN
Brand :Amphenol
THB98.93
Each
Units
Male 6.35 mm Cable Mount Stereo Straight Solder Nickel 10A Zinc Alloy - Natural Brass 3
RS Stock No. 813-8841
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPM-RN
Brand :Amphenol
THB74.60
Each
Units
Male 6.35 mm Cable Mount Mono Right Angle Solder Nickel 10A Zinc Alloy - Natural Brass 2
RS Stock No. 813-8850
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPS-RN
Brand :Amphenol
THB113.44
Each
Units
Male 6.35 mm Cable Mount Stereo Right Angle Solder Nickel 10A Zinc Alloy - Natural Brass 3
RS Stock No. 813-8853
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPM-RB-AU
Brand :Amphenol
THB117.18
Each
Units
Male 6.35 mm Cable Mount Mono Right Angle Solder Gold 10A Zinc Alloy - Black Brass 2
RS Stock No. 813-8847
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ACPM-GB-AU
Brand :Amphenol
THB105.03
Each
Units
Male 6.35 mm Cable Mount Mono Straight Solder Gold 10A Zinc Alloy - Black Brass 2