Industrial Modems

Industrial modems provide a reliable and robust communication system in industrial situations. They can adjust to suit different conditions in demanding environments.

Why use industrial modems?

Industrial modems have channels capable of operating with up to 54 carrier frequencies over a wide frequency range. These robust modems are ideal for use in noisy environments. Signal variations are commonly present in power-line applications due to impulsive noise, signal attenuation and in-line impedance. Industrial modems can tackle these variations, making them ideal for applications such as industrial automation, alternative energy and other machine-to-machine applications.

What do industrial modems do?

The high quality features of industrial modems make them ideal for advanced metering infrastructure (AMI), smart lighting and industrial automation applications. They automatically configure and self-adapt to varying conditions on power lines. This results in extremely reliable and robust communication in a low-voltage power network. Industrial modems also work for point-to-point applications, ideal if you need to create a data communications path between two points without a cable.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Connection Type Modem Type Nominal Supply Voltage Transmission Speed
ใหม่ / New
RS Stock No. 201-5355
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.2702253
THB55,946.83
Each
Units
RJ45 SHDSL 24V dc 100Mbit/s
Related Products
Professional range of Opto 22 PCI adapter cards. ...
Description:
Professional range of Opto 22 PCI adapter cards. The cards feature two RS484 serial ports which provides reliable communication. The card can also provide tri-stat control in hardware, 64 byte FIFO and 16550 UART compatible registers. Compatible with standard 33 ...
WIZnet's WIZ110SR Serial to Ethernet Gateway module features:Complete ...
Description:
WIZnet's WIZ110SR Serial to Ethernet Gateway module features:Complete Serial to Ethernet module for simple and quick network implementationHigh stability & reliability by using a W5100 WIZnet Chip, a fully-hardwired TCP/IP stackEasy and powerful configuration program10/100Mbps Ethernet interface, Max. 230Kbps ...
Slimline adaptors that plug into desktop PCs or ...
Description:
Slimline adaptors that plug into desktop PCs or peripheral equipmentDesigned to protect Interface ports from wear caused by plugging and unplugging of cablesWired pin to pinSupplied with locking hardwareMale to femaleOperating temp -55 to + 105°CCurrent rating 5A.
The Digimatic DMX multiplexer allows users to transmit ...
Description:
The Digimatic DMX multiplexer allows users to transmit measurement data to application programs.The application can be used to configure the device used, the measurement frequency etc.This interface, controlled by a microcontroller, is designed to connect a measuring instrument to the ...