Industrial Modem Routers

Industrial modem routers are a range of high-speed routers designed for highly demanding industrial environments. They offer a reliable connection between different types of network and are able to transfer data at very high speeds.

Where are industrial modem routers used?

Industrial modem routers are wireless data transfer devices used for high-speed data applications that transfer large amounts of data on a regular basis. This kind of high-quality router is typically used in industrial applications such as remote management, condition monitoring, CCTV systems, ATMs, vending machines and other machine-to-machine applications.

Why use industrial modem routers?

The high performance and capacity of industrial modem routers distinguishes them from modems that are used in offices or homes. These are industrial-grade products that can be used in extreme environments where stability and reliability are vital. They're housed in robust enclosures for protection and can be used for local and remote management. It's also possible to enable a virtual private network service through the 3G / 4G connection.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Modem Type Connection Port Number of Ports Transmission Speed Mounting Nominal Supply Voltage Dimensions Weight Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage
RS Stock No. 828-6536
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10014546
THB16,238.52
Each
Units
Ethernet RJ45 2 - DIN Rail - 45 x 110 x 70mm - 110mm 70mm +85°C 48V dc -30°C 10V dc
RS Stock No. 828-6549
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10015750
THB18,564.96
Each
Units
WLAN RJ45 2 - DIN Rail - 45 x 110 x 75mm - 110mm 75mm +85°C 48V dc -30°C 10V dc
RS Stock No. 828-6530
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10014545
THB19,961.06
Each
Units
3G/HSPA, GSM/GPRS/EDGE RJ45 2 - DIN Rail - 45 x 110 x 70mm - 110mm 70mm +75°C 48V dc -30°C 10V dc
RS Stock No. 828-6542
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10015751
THB23,218.27
Each
Units
GSM/GPRS/EDGE, UMTS/HSPA, WLAN RJ45 2 - DIN Rail - 45 x 110 x 70mm - 110mm 70mm +75°C 48V dc -30°C 10V dc