Core Modules

Core modules are powerful, secure and compact network-enabled processors that are used in computer or electrical systems. They’re types of embedded systems, and can be fixed in their purpose or programmable. 


How do core modules work?


Core modules use a microcontroller or microprocessor – a component that performs the instructions and tasks involved in computer processing – to perform their job. They're a stand-alone computing device with no operating system. Key benefits of core modules include:

  • Real time and reactive
  • The system is always ready to accept input and process it
  • Low power consumption and compact in size
  • Expected to work without human involvement
  • Ability to observe, react and control the external environment 

Core module applications


Core modules can be used in many products in your home or working environment. Examples include small products like home security systems, digital cameras, televisions and 3D printers. They are also used in larger devices such as cars or medical scanners. Core modules are especially suitable for embedded applications (in which they stay permanently in a device) due to their improved performance/power ratio and small form. 


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 21 รายการ / Viewing 1 - 20 of 21 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Core Processor Clock Speed Included Features Supported I/O Interfaces Supported Network Interfaces Supported Bus Interfaces Onboard RAM Onboard Flash Memory Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 761-7371
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1305
THB2,336.79
Each
Units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9334
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1305
THB3,864.825
Each (In a Tray of 24)
Units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9347
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1138
THB6,768.833
Each (In a Tray of 12)
Units
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS Stock No. 436-468
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1138
THB4,977.06
Each
Units
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS Stock No. 436-553
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1131
THB7,198.30
Each
Units
Rabbit 4000 59MHz Analogue to Digital Converter, Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T Asynch, IrDA, SPI 512 kB Fast SRAM, 512 kB SRAM 512kB 3 → 3.6V 47 x 61 x 21mm 21mm 61mm +85°C -40°C
RS Stock No. 761-7361
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1318
THB1,606.76
Each
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS Stock No. 678-4577
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PWB-M120G
THB1,757.69
Each
Units
- - - - - - - - 12 → 19V - - 150mm +50°C 0°C
RS Stock No. 172-9346
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1131
THB7,198.27
Each (In a Tray of 20)
Units
Rabbit 4000 59MHz Analogue to Digital Converter, Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T Asynch, IrDA, SPI 512 kB Fast SRAM, 512 kB SRAM 512kB 3 → 3.6V 47 x 61 x 21mm 21mm 61mm +85°C -40°C
RS Stock No. 436-478
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-0672
THB2,135.31
Each
Units
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS Stock No. 172-9326
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1319
THB3,282.958
Each (In a Tray of 24)
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS Stock No. 761-7374
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1320
THB2,259.47
Each
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C
RS Stock No. 761-7365
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1319
THB1,955.35
Each
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS Stock No. 172-9333
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1329
THB3,603.15
Each (In a Tray of 24)
Units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9344
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-0520
THB3,210.694
Each (In a Tray of 20)
Units
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS Stock No. 172-9330
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-0672
THB3,581.375
Each (In a Tray of 24)
Units
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS Stock No. 761-7380
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1329
THB2,382.76
Each
Units
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS Stock No. 172-9315
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1318
THB2,549.625
Each (In a Tray of 24)
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS Stock No. 172-9343
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-0507
THB5,122.665
Each (In a Tray of 20)
Units
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS Stock No. 172-9332
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-1320
THB3,415.125
Each (In a Tray of 24)
Units
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C
RS Stock No. 436-462
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.20-101-0520
THB3,410.39
Each
Units
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
Related Products
The RCM37xx RabbitCore processor modules offer the features ...
Description:
The RCM37xx RabbitCore processor modules offer the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The ...
Complete range of mini data loggers for all ...
Description:
Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applications.Logs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).Possibility of recovering data without interrupting recording.Programming of recording ...
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ ...
Description:
Compact 802.15.4 Sub-GHz moduleATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-GHz transceiverIntegrated Ultra Low Power Transceiver for 700/800/900MHz ISM band256 KB Flash16 Input/Output pinsMaximum operating frequency 48 MHz128-bit Advanced Encryption Standard (AES) crypto engine32-bit Medium Access Control ...
The RFM31B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM31B-868 is a highly integrated, low-cost 868MHz ISM-band receiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying ...