Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 581 - 600 รายการจาก 1526 รายการ / Viewing 581 - 600 of 1526 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 748-2131
Brand :RS PRO
THB581.36
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Purple 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS Stock No. 749-5329
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6821 BR005
Brand :Alpha Wire
THB1,064.20
1 Reel of 30 Metre(s)
Reel(s)
0.13 mm² Brown 26 AWG 7/0.16 mm MPPE 0.89mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 749-5452
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6825 RD005
Brand :Alpha Wire
THB2,216.55
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 19/0.23 mm MPPE 1.57mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 712-5311
Brand :RS PRO
THB489.15
1 Reel of 100 Metre(s)
Reel(s)
0.26 mm² Purple 23 AWG 1/0.6 mm PVC 1.2mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS Stock No. 872-4439
Brand :RS PRO
THB348.84
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Red 28 AWG 7/0.12 mm MPPE 0.9mm 100m 600 V Tinned Copper UL11028 +105°C - - -
RS Stock No. 801-5047
Brand :RS PRO
THB412.07
1 Reel of 50 Metre(s)
Reel(s)
0.05 mm² Green 30 AWG 1/0.25 mm ETFE 0.55mm 50m 300 V Silver Plated Copper MIL-W-81822/13 +160°C - - -
RS Stock No. 748-2210
Brand :RS PRO
THB565.16
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Red/White 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - -
RS Stock No. 749-5468
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6826 BK005
Brand :Alpha Wire
THB2,425.77
1 Reel of 30 Metre(s)
Reel(s)
1.1 mm² Black 17 AWG 19/0.25 mm MPPE 1.68mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 836-0849
Brand :RS PRO
THB2,479.23
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² White 13 AWG - Polyolefin Cross-linked EI5, Type EI 5 to EN 50363-5 4.3mm 100m 750 V Copper - +90°C - - -
RS Stock No. 187-9355
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.HSC500-6-BLACK
Brand :Arcol
THB558.97
Each
Units
3 mm² Black 12 AWG 19/0.45 mm PTFE 2.3mm 500mm 600 V ac - - +190°C - - HSC500
RS Stock No. 873-9970
Brand :RS PRO
THB705.50
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Red 22 AWG 7/0.25 mm PVC 1.6mm 100m 300 V Tinned Copper UL1430 +105°C - - -
ใหม่ / New
RS Stock No. 201-0666
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CRCT209C100
Brand :CAE Groupe
THB57.14
Each
Units
0.9 mm² Orange 19 AWG 2 x 2 Polyolefin - 100m 100/170 V - - - Fire Resistant - CRCT
RS Stock No. 749-5581
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6830 BK005
Brand :Alpha Wire
THB5,490.83
1 Reel of 30 Metre(s)
Reel(s)
3.3 mm² Black 12 AWG 19/0.46 mm MPPE 3.05mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 177-0801
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.5852 OR005
Brand :Alpha Wire
THB1,039.90
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Orange 28 AWG 7/0.13 mm PTFE 0.89mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 749-5559
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6828 YL005
Brand :Alpha Wire
THB3,320.41
1 Reel of 30 Metre(s)
Reel(s)
1.5 mm² Yellow 15 AWG 19/0.32 mm MPPE 2.11mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 801-5075
Brand :RS PRO
THB844.07
1 Reel of 50 Metre(s)
Reel(s)
0.2 mm² Red 24 AWG 1/0.51 mm ETFE 0.81mm 50m 300 V Silver Plated Copper MIL-W-81822/13 +160°C - - -
RS Stock No. 836-0767
Brand :RS PRO
THB1,103.27
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Blue 18 AWG 22/1.0 mm Polyolefin Cross-linked EI5 2.8mm 100m 500 V Copper - +90°C - - -
RS Stock No. 877-5276
Brand :RS PRO
THB341.06
1 Reel of 100 Metre(s)
Reel(s)
0.08 mm² Grey 28 AWG 7/0.12 mm XLPVC 0.9mm 100m 150 V Tinned Copper UL1429 +80°C Flame Retardant - -
RS Stock No. 741-8091
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6714 BL001
Brand :Alpha Wire
THB4,853.57
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Blue 20 AWG 10/0.25 mm MPPE 1.4mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 741-8136
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.6715 GR001
Brand :Alpha Wire
THB7,142.11
1 Reel of 305 Metre(s)
Reel(s)
0.75 mm² Green 18 AWG 16/0.25 mm MPPE 1.7mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
Related Products
The Alpha Wire UL1213 certified hook-up equipment wire ...
Description:
The Alpha Wire UL1213 certified hook-up equipment wire comes in a wide range of colours with a lightweight, thin walled PTFE insulation that provides resistance to all chemicals, high temperatures and a low coefficient of friction.The wire is recommended for ...
The UL1213 Hook-Up wire is designed for internal ...
Description:
The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications. • Oil resistant +60°C• Stranded silver plated copper conductor• PTFE Insulation• UL758.
The UL1430 Hook up wire is used for ...
Description:
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment. • 100m lengths• Stranded tinned copper conductor• Various colours• 22, 24, 26, 28AWG• XLPVC Material• UL758, UL1581.
The UL 1180 hook up wire is designed ...
Description:
The UL 1180 hook up wire is designed for internal wiring of electronic, electrical equipment and applications where chemical exposure, temperature extremes and dielectric stresses are a possibility. UL 1180 is suitable to be immersed in gasoline, gasoline vapor and ...