Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 61 - 68 รายการจาก 68 รายการ / Viewing 61 - 68 of 68 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Current Rating
RS Stock No. 708-2002
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-264
Brand :Amphenol
THB7,905.94
Each
Units
64 80.01 mm 1.27mm 30m 300 V 62.32 pF/m 95 Ω - - 28 Ribbon Stranded 7/36 -
RS Stock No. 2509066403
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3659/10
Brand :3M
THB5,843.40
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099144
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-037
Brand :Amphenol
THB14,933.40
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099093
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-010
Brand :Amphenol
THB9,781.80
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099138
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-034
Brand :Amphenol
THB14,349.60
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509066419
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.3659/15
Brand :3M
THB7,551.00
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099122
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-026
Brand :Amphenol
THB12,697.80
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509099150
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.159-2801-040
Brand :Amphenol
THB15,336.60
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
Description:
A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first ...
The 3365 series of grey ribbon cable, 28 ...
Description:
The 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.,7x36 tinned stranded copper wire provides flexibility and extended product life. First conductor is identified by a ...
Ribbon cables provide a simple, quick and cost-effective ...
Description:
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. These ...
Amphenol Spectra-Strip, Spectra-Zip Planar cable is designed for ...
Description:
Amphenol Spectra-Strip, Spectra-Zip Planar cable is designed for use within 2.00 mm hard metric mass terminable IDC connectors which is a standarised utility connector used in many applications. The Spectra-Zip ribbon cable is reliable and economical with controlled electrical characteristics ...