Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 252-5179
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.10040126
THB2,440.38
1 Reel of 100 Metre(s)
Reel(s)
2 0.22 mm² Unscreened 100m Grey 24 AWG 3.1mm - Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 500 V -