Heat-Shrink & Cold-Shrink Sleeves

Heat ShrinkHeat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.Materials and TypesHeat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components. Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily. Applications Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being: Electrical insulation – covering joints and repairs Strain relief – relieving pressure from the cable Wire bundling – in harness building and cable organisation Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID InstallationWhen selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve. You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1701 - 1702 รายการจาก 1702 รายการ / Viewing 1701 - 1702 of 1702 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 2509204188
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-1/2-01-SS200FT
THB1,730.72
1 Reel of 60 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2508129887
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FP-301-3/32-GREEN-100
Brand :3M
THB2,031.16
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -
Related Products
RaySpool system tubing offer a convenient dispensing system ...
Description:
RaySpool system tubing offer a convenient dispensing system for heat shrink tubing. The LSTT series of heat shrink tubing are highly flexible with a low shrink temperature allowing for faster recovery and usage near temperature sensitive materials. They are not ...
Heat shrink tube from dispenser boxPLG heat shrink ...
Description:
Heat shrink tube from dispenser boxPLG heat shrink tube in various colours and sizesIndispensible for insulation, repairs and labelling in both pastime and professional applicationsHSB box is stable, space-saving and handyPolyolefin cross linked by irradiation, thin-walledTemperature range -55° → +125 ...
Three-colour coded, watertight crimp splices covered with dual ...
Description:
Three-colour coded, watertight crimp splices covered with dual wall heat shrink tubing and hot melt inner liner. The crimp splices offer excellent strain relief, visual inspection, solvent and moisture resistance with good physical and electrical properties. Operating temperature -55°C to ...
Glenair full nelson heatshrink boot series 77 type ...
Description:
Glenair full nelson heatshrink boot series 77 type 1 offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit most standard boot adaptors for ...