Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 21 รายการ / Viewing 1 - 20 of 21 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 2508633967
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-5/8-01-QB6IN-14
THB92.22
1 Pack of 14
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508632964
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-3/8-01-QB6IN-16
THB82.94
1 Pack of 16
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508636398
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q5-2X-1/2-01-QB6IN-14
THB245.92
1 Pack of 14
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509204374
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-5/16-01-MS100FT
THB649.60
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2509619076
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F3X-1 1/2-01-QB6IN-
THB193.14
1 Pack of 5
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509204324
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-3/4-01-SS200FT
THB3,052.54
1 Reel of 60 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2508633024
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-1 1/2-01-QB6IN-5
THB156.60
1 Pack of 5
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509203882
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-1/2-01-SS200FT
THB2,110.04
1 Reel of 60 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2508638287
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q5-3X-2-01-QB48IN-5
THB3,981.12
1 Pack of 5
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508632958
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-5/16-01-QB6IN-18
THB80.04
1 Pack of 18
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2508633901
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-1/8-01-QB6IN-28
THB37.70
1 Pack of 28
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509204172
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-1/2-01-MS100FT
THB916.98
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2509204223
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-1/8-01-SS500FT
THB1,265.56
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2508632970
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-1/2-01-QB6IN-14
THB90.48
1 Pack of 14
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509203826
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-1 1/2-01-SS100FT
THB3,944.00
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2509619026
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F3X-3/8-01-QB6IN-16
THB103.82
1 Pack of 16
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509619032
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F3X-1/2-01-QB6IN-14
THB113.10
1 Pack of 14
Pack(s)
- - - - - - - - - - - -
RS Stock No. 2509619212
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F3X-3/8-01-MS50FT
THB538.24
1 Reel of 15 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2509204188
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-Z-1/2-01-SS200FT
THB1,730.72
1 Reel of 60 Metre(s)
Reel(s)
- - - - - - - - - - - -
RS Stock No. 2509203999
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Q2-F-3/32-01-MS100FT
THB343.36
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - -