Lead Acid Rechargeable Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 7 รายการจาก 7 รายการ / Viewing 1 - 7 of 7 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Capacity Nominal Voltage Brand Range Dimensions Application Construction Eurobat Classification Designed High Rate Application Designed for Cyclic Application Chemistry Flame Resistant Terminal Type Operating Temperature Range Weight
RS Stock No. 883-8866
Brand :RS PRO
THB10,164.98
Each
Units
100Ah 12V - 330 x 173 x 212mm Telecoms Gel 10 to 12 Years - Yes - - T11 -20 → +55°C 31kg
RS Stock No. 888-2469
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LC-XB12100P
Brand :Panasonic
THB12,992.13
Each
Units
100Ah 12V - 407 x 173 x 236mm - AGM 10 to 12 Years - - - - M8 -15 → +50°C 36.5kg
RS Stock No. 872-0106
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.REC80-12
Brand :Yuasa
THB12,499.22
Each
Units
80Ah 12V - 259 x 168 x 212.5mm - AGM - - Yes - - M6 -15 → +50°C 27kg
RS Stock No. 843-1320
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.FG27004
Brand :Fiamm
THB7,052.31
Each
Units
70Ah 12V - 350 x 166 x 174mm - AGM 3 to 5 Years - - - - M6 -20 → +50°C 22.6kg
RS Stock No. 888-2465
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LC-X1265PG
Brand :Panasonic
THB8,574.37
Each
Units
65Ah 12V - 350 x 166 x 175mm - AGM 10 to 12 Years - - - - M6 -15 → +50°C 23.5kg
RS Stock No. 314-5027
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NPL78-12IFR
Brand :Yuasa
THB11,027.89
Each
Units
78Ah 12V - 380 x 166 x 174mm - AGM 10 to 12 Years - - - Yes M8 -20 → +60°C 27.5kg
RS Stock No. 128-7393
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.NP65-12I
Brand :Yuasa
THB7,985.26
Each
Units
65Ah 12V - 350 x 166 x 174mm - AGM 3 to 5 Years - - - - M6 -20 → +60°C 23kg
Related Products
OptiMate 3 x 4, the all-in-one tool for ...
Description:
OptiMate 3 x 4, the all-in-one tool for 4 x 12V batteries care at home, in the workshop or in the vehicle storage facility. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 x 4 recovers sulphated batteries ...
Cut-out power supply charger for 12 V and ...
Description:
Cut-out power supply charger for 12 V and 24 V lead acid batteries.3 charge control stages.Wide input voltage range.Protected against reverse polarity and short circuits.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugsApproval: EN 60601-1-2 ...
High Quality range of Automatic 3 Stage 12V ...
Description:
High Quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers, Charging Current(s) of 2∼50A with many models provided in Aluminium impact resistant casing and supplied with UK and EU Mains Leads & Crocodile Clip Connectors. 3 Stage Control ...
Switch-mode, 2-stage automatic chargers suitable for charging larger ...
Description:
Switch-mode, 2-stage automatic chargers suitable for charging larger battery installations (160 to 2000 Ah)12V 40A or 24V 20A versionsLED charge status indicationIEC mains inletReverse-polarity protected and short-circuit proof.