Battery Charger Mounting Brackets

Battery charger mounting brackets are used to attach modules for recharging batteries to a wall, frame, or other surface. The battery charger can be placed in the mounting bracket, allowing a user to access the battery easily, and enabling them to quickly see its condition and degree of charge from the LED display. They may also provide storage space for accessories such as the cables and battery clips that come with the charger.

What are battery charger mounting brackets used for?

Battery charger mounting brackets are most commonly used when a battery charger has to be easily accessible when needed. They also allow the charger to remain continuously connected, which means that the battery can be used any time.

Types of battery charger mounting brackets

The main way battery charger mounting brackets differ from one another is that they are designed to be used with different types of charger. This may mean that their sizing or composition is slightly different, but they are all broadly similar in functionality.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price For Use With
RS Stock No. 423-7593
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9000000128
Brand :Mascot
THB159.57
Each
Units
1.3A Mascot Lead Acid Charger, 2.3A Mascot Lead Acid Charger
RS Stock No. 423-7600
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9000000129
Brand :Mascot
THB266.58
Each
Units
2A Mascot Lead Acid Charger, 4A Mascot Lead Acid Charger
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Universal AC input 30W lithium ion battery chargers ...
Description:
Universal AC input 30W lithium ion battery chargers designed with energy saving and the environment in mind, they also comply with global safety requirements and the 2002/95/EC RoHS requirements.GC30 is especially suitable for charging lithium ion batteries in all kinds ...
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indicationWide input rangeApproved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / ...
Mounted on a rigid insulating plate.Numerous connections and ...
Description:
Mounted on a rigid insulating plate.Numerous connections and disconnections possible, to comply with the UL standard.Provides excellent mechanical resistance and low contact resistance.Highly resistant to corrosion.