Battery Chargers

A Battery charger is a device that was designed to put energy into a secondary cell to recharge a battery.

How does it work?
First you have to make sure you have the right type of battery that allows for recharging. From here, you connect the battery to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are essentially reversed and recharged back to their original state at which point they fill up and cut off charging once maximum capacity is reached. A typical rechargeable battery can be charged many times.
Overcharging is generally worse than undercharging. The extra energy causes heating up and building up pressure inside, which can make them rupture, leach chemicals or gas and sometimes even explode.
Different types of rechargeable batteries respond best to different types of charging, therefore being able to pick a charger suitable for one type of battery many not work well with another. In other words, we should not charge a mobile phone with a car battery charger, but neither should we charge NiMH batteries with a nicad charger.

Types of Batteries Charged:
Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV). Nickel-based batteries charge with constant current and the voltage is allowed to rise freely. There are battery chargers available for standard sizes, for example, AA, AAA, C, D and 9V. There are also battery chargers available for larger lead-acid batteries.
Some battery chargers have slots for the smaller cells to be placed into for charging. These often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.

Features and benefits
• Cost effective
• Eco-friendly for the environment
• Charge several chemistries including lithium-ion, NiCd, NiMH
• Some will work in your car if they have an adapter
• Fast charging times
• Handy lights that change colour to indicate completion

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Battery Sizes Charged Number of Batteries Charged Chemistries Charged Number of Cells Charged Plug Type Batteries Included Model Number Car Lighter Adaptor Charging Time Battery Type Charged Dimensions Charge Current Input Voltage Maximum Output Power
RS Stock No. 866-0313
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CX2415
Brand :COTEK
THB9,945.20
Each
Units
- 2 Lead Acid - - No - - - - 179 x 63 x 238mm 12.5A 90 → 264V ac -
RS Stock No. 866-0310
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Batt.Temp.Sensor 25ft
Brand :COTEK
THB1,285.70
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 866-0316
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.CX2425
Brand :COTEK
THB18,721.19
Each
Units
- 3 Lead Acid - - No - - - - 208.5 x 75 x 283mm 25A 90 → 264V ac -