Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
RS Stock No. 249-817
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AE36M-02
Brand :Moflash
THB1,411.74
Each
Units
12 V dc, 24 V dc IP30 100dB DC 2 White Panel Mount 50 mm - 95dB 105dB AE36M - -
RS Stock No. 249-788
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AE35M-02
Brand :Moflash
THB742.29
Each
Units
12 V dc, 24 V dc IP30 95dB DC 2 White Panel Mount 50 mm - 95dB 100dB AE35M - -