Vision Sensors

Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems. Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems.

What are vision sensors used for?

Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions.

They don’t need specific programming as they can be configured easily by making just a few adjustments. You may find vision sensors across certain industrial production applications for example, in the beverage industry where the systems are used to inspect for fill level tolerance and improperly applied caps as part of the inspection and quality control process.

Types of vision sensors

There are two main types of vision sensors:

Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.

Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Terminal Type Housing Material
RS Stock No. 144-9715
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XUWSA06W
THB50,932.85
Each
Units
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - - 24 V dc ≤200 (No Load) mA - - M12 ABS & Aluminium
RS Stock No. 144-9724
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XUZLR103
THB33,807.73
Each
Units
Red LED - Colour - - - - - 24 V dc ≤480 (No Load) mA - - M12 Aluminium
RS Stock No. 144-9714
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XUWSA06R
THB52,856.04
Each
Units
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - - 24 V dc ≤200 (No Load) mA - - M12 ABS & Aluminium