Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 6 รายการจาก 6 รายการ / Viewing 1 - 6 of 6 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS Stock No. 179-9863
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCCR158RDA06
THB780.12
Each
Units
- - - - Through Shaft - - - - - - - - -
RS Stock No. 179-9861
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCC1514TS11Y
THB24,476.02
Each
Units
Incremental 1024 - Digital Through Hollow - - 30 V dc - 1024Steps IP65 Push-Pull 45mm 45mm
RS Stock No. 179-9862
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCCPM23121L2
THB4,372.37
Each
Units
Incremental - - - - - - - - - IP65 - - -
RS Stock No. 146-2905
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCC3510PV84FBN
THB48,703.12
Each
Units
Absolute 4096 6000rpm PROFIBUS-DP 25-bit Solid - 10mm 24 V dc 25 Bit 8192Steps IP64 PROFIBUS 86mm 60mm
RS Stock No. 146-2902
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCC1406TR11R
THB18,352.85
Each
Units
Incremental 1024 9000rpm Digital Hollow - 6mm 5 V dc - - IP52 RS422 25mm 52 Dia.mm
RS Stock No. 146-2903
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.XCC3510PS84CBN
THB29,197.14
Each
Units
Absolute - 6000rpm CANOpen 25-bit Solid - 10mm 24 V dc 25 Bit 8192Steps IP64 CANOpen 95mm 58mm