Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders. Rotary Encoders can be divided into 2 main types: · Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders: o Mechanical o Optical o Magnetic o Capacitive · Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached. Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 19 รายการจาก 19 รายการ / Viewing 1 - 19 of 19 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 492-9163
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ARS60-G4A00360
Brand :Sick
THB23,852.50
Each
Units
360 Absolute 10000rpm Gray Solid 10mm 10 → 32 V dc - 360Steps IP64, IP65, IP66 - 78.5mm - -
RS Stock No. 492-9191
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ATM60-P4H13X13
Brand :Sick
THB29,751.00
Each
Units
8192 Absolute 6000rpm - Solid 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP66 - 93.8mm - -
RS Stock No. 712-5424
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-S4PA10000
Brand :Sick
THB11,914.50
Each
Units
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm - -
RS Stock No. 712-5412
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-S1PA10000
Brand :Sick
THB11,914.50
Each
Units
10000 Incremental - HTL, TTL Solid 6mm 5 → 32 V dc - - IP65, IP67 - 40.1mm - -
RS Stock No. 492-9157
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ARS60-A4A08192
Brand :Sick
THB23,124.00
Each
Units
8192 Absolute 10000rpm Gray, SSI Solid 10mm 10 → 32 V dc - 8192Steps IP64, IP65, IP66 - 78.5mm - -
RS Stock No. 712-5430
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-BHPK10000
Brand :Sick
THB15,486.50
Each
Units
10000 Incremental - HTL, TTL Hollow 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm - -
RS Stock No. 712-5421
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-S1PK10000
Brand :Sick
THB11,914.50
Each
Units
10000 Incremental - HTL, TTL Solid 6mm 5 → 32 V dc - - IP65, IP67 - 43.1mm - -
RS Stock No. 122-4635
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PFG13-P1AM05PP
Brand :Sick
THB28,106.00
Each
Units
65536 Linear Measuring - - - - 4.5 → 32 V 0.023 mm - IP50, IP67 - 190mm 190mm 76.5mm
RS Stock No. 122-4629
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AFM60A-BHNB018X12
Brand :Sick
THB30,197.50
Each
Units
- Absolute 4096rpm - Hollow 15mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 - - 60 (Dia.)mm 71.5mm
RS Stock No. 122-4633
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PFG05-A1KM0160
Brand :Sick
THB13,747.50
Each
Units
2500 - - - - - 7 → 30 V 0.06 mm - IP50, IP65 - 55mm 55mm 50mm
RS Stock No. 492-9185
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ATM60-AAA12X12
Brand :Sick
THB31,443.00
Each
Units
8192 Absolute 3000rpm Digital, Gray Hollow 12mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 - 87.1mm - -
RS Stock No. 122-4626
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AFS60A-S4NB262144
Brand :Sick
THB25,615.00
Each
Units
- Absolute 9000rpm - Solid 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 - - 60 (Dia.)mm 65mm
RS Stock No. 492-9179
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.ATM60-A4A12X12
Brand :Sick
THB28,458.50
Each
Units
8192 Absolute 6000rpm Digital, Gray Solid 10mm 10 → 32 V dc - 8192Steps IP43, IP65, IP67 - 93.8mm - -
RS Stock No. 712-5428
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-S4PK10000
Brand :Sick
THB11,914.50
Each
Units
10000 Incremental - HTL, TTL Solid 10mm 5 → 32 V dc - - IP65, IP67 - 43.1mm - -
RS Stock No. 122-4634
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PFG08-P1AM03PP
Brand :Sick
THB23,523.50
Each
Units
65536 Linear Measuring - - - - 4.5 → 32 V 0.014 mm - IP50, IP67 - 190mm 190mm 76.5mm
RS Stock No. 712-5437
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.DFS60B-BHPA10000
Brand :Sick
THB15,486.50
Each
Units
10000 Incremental - HTL, TTL Hollow 15mm 5 → 32 V dc - - IP65, IP67 - 45.5mm - -
RS Stock No. 122-4627
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AFM60A-S4NB018X12
Brand :Sick
THB29,398.50
Each
Units
262144 Absolute 4096rpm - Solid 10mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 - - 60 (Dia.)mm 65mm
RS Stock No. 122-4632
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.PFG05-E1KM0160
Brand :Sick
THB13,747.50
Each
Units
2500 Linear Measuring - - - - 7 → 30 V 0.06 mm - IP50, IP65 - 55mm 55mm 50mm
RS Stock No. 122-4628
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.AFS60A-BHNB262144
Brand :Sick
THB26,437.50
Each
Units
262144 Absolute 6000rpm - Hollow 15mm 10 → 30 V dc 18 Bit 262144Steps IP65, IP67 - - 60 (Dia.)mm 71.5mm