Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 10 รายการจาก 10 รายการ / Viewing 1 - 10 of 10 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage Interface
RS Stock No. 398-7039
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0166403031011
Brand :Suco
THB1,225.21
Each
Units
- 0.1bar 1bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - Spade Terminal - - - 42 V -
RS Stock No. 448-8117
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184459031-SS
Brand :Suco
THB4,131.99
Each
Units
- 10bar 50bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -
RS Stock No. 398-7051
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0166411031043
Brand :Suco
THB1,068.50
Each
Units
- 10bar 20bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - Spade Terminal - - - 42 V -
RS Stock No. 398-7001
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184461031012
Brand :Suco
THB2,634.32
Each
Units
- 10bar 100bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -
RS Stock No. 398-7045
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0166407031027
Brand :Suco
THB1,178.56
Each
Units
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - Spade Terminal - - - 42 V -
RS Stock No. 398-7067
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0166415031059
Brand :Suco
THB1,046.67
Each
Units
- 20bar 50bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - Spade Terminal - - - 42 V -
RS Stock No. 448-8094
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184457031-SS
Brand :Suco
THB3,668.32
Each
Units
- 0.5bar 5bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -
RS Stock No. 448-8101
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184458031-SS
Brand :Suco
THB4,214.65
Each
Units
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -
RS Stock No. 398-6985
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184457031003
Brand :Suco
THB2,263.26
Each
Units
- 0.3bar 1.5bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -
RS Stock No. 398-6991
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.0184458031042
Brand :Suco
THB2,625.79
Each
Units
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine G1/4 - DIN 46350 Connector - - 4 A 250 V -