Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 21 - 40 รายการจาก 1971 รายการ / Viewing 21 - 40 of 1971 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Width Depth Maximum DC Voltage Mounting Type Maximum AC Voltage IP Rating
RS Stock No. 701-8238
Brand :RS PRO
THB1,155.02
Each
Units
Barrel M12 x 1 NPN-NO 2 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - 30V Flush Mount - IP67
RS Stock No. 701-8247
Brand :RS PRO
THB1,511.19
Each
Units
Barrel M30 x 1.5 NPN-NO 10 mm M12 - 4 Pin 10 → 30 V dc - 71mm - - 30V Flush Mount - IP67
RS Stock No. 164-6098
Brand :RS PRO
THB1,002.64
Each
Units
Barrel M8 x 1 NPN-NO 2.5 mm Cable 10 → 30 V dc - 52mm 8mm - 30V Non-Flush - IP67
RS Stock No. 701-8219
Brand :RS PRO
THB2,336.21
Each
Units
Barrel M30 x 1.5 NPN-NO 10 mm Cable 10 → 30 V dc - 51mm - - 30V Flush Mount - IP67
RS Stock No. 208-128
Brand :RS PRO
THB2,549.10
Each
Units
Block - PNP-NO 15 mm M12 - 4 Pin 10 → 30 V dc - 46mm 40mm 40mm 30V Flush Mount - IP68
RS Stock No. 701-8263
Brand :RS PRO
THB1,680.58
Each
Units
Barrel M30 x 1.5 PNP-NO 15 mm Cable 10 → 30 V dc - 51mm - - 30V Non Flush - IP67
RS Stock No. 208-156
Brand :RS PRO
THB2,352.00
Each
Units
Barrel M12 x 1 PNP-NO 8 mm Cable 10 → 30 V dc - 54mm - - 30V Non Flush - IP68
RS Stock No. 208-285
Brand :RS PRO
THB2,802.31
Each
Units
Barrel M30 x 1.5 PNP-NO 20 mm Cable 10 → 30 V dc - 62mm - - 30V Non Flush - IP68
RS Stock No. 164-6091
Brand :RS PRO
THB906.90
Each
Units
Barrel M8 x 1 PNP-NO 1.5 mm Cable 10 → 30 V dc - 52mm 8mm - 30V Flush Mount - IP67
RS Stock No. 208-241
Brand :RS PRO
THB2,514.68
Each
Units
Barrel M18 x 1 PNP-NO 5 mm Cable 10 → 30 V dc - 50mm - - 30V Flush Mount - IP68
RS Stock No. 164-6093
Brand :RS PRO
THB906.90
Each
Units
Barrel M8 x 1 NPN-NO 1.5 mm Cable 10 → 30 V dc - 52mm 8mm - 30V Flush Mount - IP67
RS Stock No. 701-8225
Brand :RS PRO
THB1,323.49
Each
Units
Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 30 V dc - 44mm - - 30V Flush Mount - IP67
RS Stock No. 208-314
Brand :RS PRO
THB2,858.08
Each
Units
Barrel M30 x 1.5 PNP-NO 10 mm Cable 10 → 30 V dc - 60mm - - 30V Flush Mount - IP68
RS Stock No. 701-8244
Brand :RS PRO
THB1,475.43
Each
Units
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 69mm - - 30V Flush Mount - IP67
RS Stock No. 208-279
Brand :RS PRO
THB2,236.74
Each
Units
Block - PNP-NO 40 mm M20 Gland 10 → 30 V dc - 114mm 40mm 40mm 30V Non Flush - IP68
RS Stock No. 208-263
Brand :RS PRO
THB2,193.10
Each
Units
Block - PNP-NO 25 mm M20 Gland 10 → 30 V dc - 114mm 40mm 40mm 30V Non Flush - IP68
RS Stock No. 208-213
Brand :RS PRO
THB2,514.20
Each
Units
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - 30V Flush Mount - IP68
RS Stock No. 701-8266
Brand :RS PRO
THB1,577.11
Each
Units
Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc - 48mm - - 30V Non Flush - IP67
RS Stock No. 208-308
Brand :RS PRO
THB2,949.90
Each
Units
Barrel M30 x 1.5 PNP-NO 20 mm M12 - 4 Pin 10 → 30 V dc - 62mm - - 30V Non Flush - IP68
RS Stock No. 164-6094
Brand :RS PRO
THB1,037.37
Each
Units
Barrel M8 x 1 NPN-NO 1.5 mm Cable 10 → 30 V dc - 52mm 8mm - 30V Flush Mount - IP67
Related Products
40 x 40mm limit switch style PBT housing ...
Description:
40 x 40mm limit switch style PBT housing and sensing face Adjustable sensing head, 9 positionsFixed terminal base for quick head replacementConnections via terminal chamberInherent weld field immune.
Extended long range sensingSense all metals at the ...
Description:
Extended long range sensingSense all metals at the same distance - no reduction factorInherent weld field immunityHigh switching frequency3 wire DCNo load current 15mA max8mm deep housingSide sensing for reduced mounting depth.
Their small size and low weight make the ...
Description:
Their small size and low weight make the IMM inductive miniature sensors ideal for performing highly dynamic pick-and-place applications, integrating into compact assemblies, and monitoring faster handling and mounting processes. • Easy installation in applications with limited available space• Reliable ...
PA12 plastic housing with zinc die cast protective ...
Description:
PA12 plastic housing with zinc die cast protective cover protected to IP67 Suitable for cylinders from 8 to 80mm diameter Attached to cylinder with strap lock Overload, short circuit and reverse polarity protection LED Status Display.