Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 107 รายการ / Viewing 1 - 20 of 107 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 703-3729
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME12-04BPSZCOS
Brand :Sick
THB611.00
Each
Units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 65mm 12 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 703-3739
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME18-08BPSZC0S
Brand :Sick
THB752.00
Each
Units
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc 69mm 18 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5946
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME08-02BPSZT0K
Brand :Sick
THB1,115.98
Each
Units
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 25mm 8 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5781
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ08-02BPSKT0S
Brand :Sick
THB1,527.50
Each
Units
Block - PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 49mm 8.1mm 8mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 703-3732
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME18-08BPSZW2S
Brand :Sick
THB1,118.41
Each
Units
Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc 67mm 18 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5788
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ10-03BPSKT0S
Brand :Sick
THB1,281.84
Each
Units
Block - PNP-NO 3 mm M8 - 3 Pin 10 → 30 V dc 28mm 16mm 10.3mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 703-3735
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME18-08BNSZW2S
Brand :Sick
THB752.00
Each
Units
Barrel M18 x 1 NPN-NO 8 mm Cable 10 → 30 V dc 67mm 18 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5813
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ10-03BNSKT0S
Brand :Sick
THB1,151.50
Each
Units
Block - NPN-NO 3 mm M8 - 3 Pin 10 → 30 V dc 28mm 16mm 10.3mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 703-3723
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME12-04BNSZCOS
Brand :Sick
THB611.00
Each
Units
Barrel M12 x 1 NPN-NO 4 mm M12 - 4 Pin 10 → 30 V dc 65mm 12 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5772
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ08-02BPSKW2S
Brand :Sick
THB1,527.50
Each
Units
Block - PNP-NO 2 mm Cable 10 → 30 V dc 40mm 8.1mm 8mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 786-5807
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ08-02BNSKW2S
Brand :Sick
THB1,527.50
Each
Units
Block - NPN-NO 2 mm Cable 10 → 30 V dc 40mm 8.1mm 8mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 786-5955
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME08-02BPSZT0S
Brand :Sick
THB653.05
Each
Units
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 50mm 8 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 121-2740
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IMF08-04NPPNC0S
Brand :Sick
THB2,115.00
Each
Units
Barrel M8 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc 60mm - - 30V - Non Flush IP68, IP69K -
RS Stock No. 703-3717
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME12-04BPSZW2S
Brand :Sick
THB611.00
Each
Units
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc 63mm 12 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5810
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ10-03BNSKW2S
Brand :Sick
THB1,151.50
Each
Units
Block - NPN-NO 3 mm Cable 10 → 30 V dc 28mm 16mm 10.3mm 30V - Flush Mount IP67, IP68 -
RS Stock No. 703-3748
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME18-08BNSZCOS
Brand :Sick
THB752.00
Each
Units
Barrel M18 x 1 NPN-NO 8 mm M12 - 4 Pin 10 → 30 V dc 69mm 18 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 703-3713
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME12-04BPSZC0K
Brand :Sick
THB940.32
Each
Units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 46mm 12 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 786-5817
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IQ10-06NNSKW2S
Brand :Sick
THB1,151.50
Each
Units
Block - NPN-NO 6 mm Cable 10 → 30 V dc 28mm 16mm 10.3mm 30V - Non Flush IP67, IP68 -
RS Stock No. 703-3726
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IME12-04BNSZW2S
Brand :Sick
THB611.00
Each
Units
Barrel M12 x 1 NPN-NO 4 mm Cable 10 → 30 V dc 63mm 12 Dia.mm - 30V - Flush Mount IP67 -
RS Stock No. 184-6362
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1071277
Brand :Sick
THB2,412.00
Each
Units
Barrel M18 x 1 PNP-NO 20 mm M12 - 4 Pin 10 → 30 V dc 69mm 12mm - 30V - Non Flush IP67 -