Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 37 รายการ / Viewing 1 - 20 of 37 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included Actuator Type
RS Stock No. 797-4901
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IN40-D0303K
Brand :Sick
THB6,110.00
Each
Units
24 V dc 3NO Stainless Steel - M12 Cylindrical - 4-Pin M12 Connector IN4000 6 (On) mm, 15 (Off) mm IP67 - No -
RS Stock No. 797-4917
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IN30-E0306K
Brand :Sick
THB5,005.50
Each
Units
24 V dc - Stainless Steel - M12 Cylindrical - - IN3000 - IP65, IP67 - No -
RS Stock No. 797-4879
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE27-SA10L
Brand :Sick
THB1,997.50
Each
Units
30 V dc 3NO Plastic - M12 Rectangular - Cable RE27 20 (Off) mm IP67 - Yes Magnetic
RS Stock No. 797-4860
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE21-SA05
Brand :Sick
THB1,339.50
Each
Units
30 V dc NC Plastic NO M8 Rectangular - Cable RE21 6 (On) mm, 31 (Off) mm IP67 400 mA Yes Magnetic
RS Stock No. 797-4872
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE27-SA05L
Brand :Sick
THB1,692.00
Each
Units
30 V dc 3NO Plastic - M12 Rectangular - Cable RE27 20 (Off) mm IP67 - Yes Magnetic
RS Stock No. 146-6208
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SASU03P5
Brand :Sick
THB4,535.50
Each
Units
24 V dc - Vistal 1 Cable Safety - Cable STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes Standard
RS Stock No. 797-4854
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE13-SAC
Brand :Sick
THB1,284.01
Each
Units
30 V dc 0NC Plastic 2NO M8 Rectangular - 4-Pin M8 Connector RE13 7 (On) mm, 20 (Off) mm IP67 100 mA Yes Magnetic
RS Stock No. 146-6209
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SAFM0AC5
Brand :Sick
THB3,172.50
Each
Units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes Flat
RS Stock No. 146-6212
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SAFU0AC5
Brand :Sick
THB6,383.58
Each
Units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes Flat
RS Stock No. 146-6206
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SASU0AC5
Brand :Sick
THB6,023.94
Each
Units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - 0.2m cable with 5-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes Standard
RS Stock No. 797-4908
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IN40-D0202K
Brand :Sick
THB6,251.00
Each
Units
24 V dc 3NO Stainless Steel - M12 Cylindrical - 4-Pin M12 Connector IN4000 12 (On) mm, 30 (Off) mm IP67 - No -
RS Stock No. 146-6207
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SASU0AC8
Brand :Sick
THB6,383.58
Each
Units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - 0.2m cable with 8-Pole M12 Connector STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes Standard
RS Stock No. 797-4898
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IN40-D0101K
Brand :Sick
THB6,345.00
Each
Units
24 V dc 3NO Plastic - M12 Cuboid - 4-Pin M12 Connector IN4000 15 (On) mm, 30 (Off) mm IP67 - No -
RS Stock No. 146-6215
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SAMM0AC5
Brand :Sick
THB4,473.00
Each
Units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - 0.2m cable with 5-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes Mini
RS Stock No. 146-6210
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SAFM0AC8
Brand :Sick
THB4,473.00
Each
Units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - 0.2m cable with 8-Pole M12 Connector STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes Flat
RS Stock No. 180-6094
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1077943
Brand :Sick
THB10,857.00
Each
Units
28.8 V dc - Aluminium - 5-Pin M12 Plug Non-Contact Safety Switch - 0.15m cable with 5-Pole M12 Connector MLP1 - IP67 350 mA Yes -
RS Stock No. 146-6205
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SASM03P5
Brand :Sick
THB4,473.00
Each
Units
24 V dc - Vistal 1 Cable Safety - Cable STR1 6 (Side Sensor - On) mm, 10 (Front Sensor - On) mm, 25 (Off) mm IP67 50 mA Yes Standard
RS Stock No. 797-4894
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.IN40-E0101K
Brand :Sick
THB11,397.50
Each
Units
24 V dc 2NO Plastic - M12 Cuboid - 4-Pin M12 Connector IN4000 15 mm IP67 - No -
RS Stock No. 797-4863
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.RE13-SA05
Brand :Sick
THB1,269.00
Each
Units
30 V dc 2NO Plastic - M8 Rectangular - Cable RE13 7 (On) mm, 20 (Off) mm IP67 100 mA Yes Magnetic
RS Stock No. 146-6220
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.STR1-SAMU03P5
Brand :Sick
THB6,383.58
Each
Units
24 V dc - Vistal 1 Cable Safety - Cable STR1 9 (Side Sensor - On) mm, 14 (Front Sensor - On) mm, 28 (Off) mm IP67 50 mA Yes Mini