Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 4 รายการจาก 4 รายการ / Viewing 1 - 4 of 4 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Hazardous Area Certification Mounting Type Reset Type Switch Function
RS Stock No. 253-2739
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.67L070
THB200.96
Each
Units
+40°C +130°C +70°C - Bi-Metallic NC 0.5 A 48 V dc PCB Pin - PCB Mount Automatic Open On Rise
RS Stock No. 253-2694
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.67F070
THB249.30
Each
Units
+40°C +130°C - +70°C Bi-Metallic NO 1 A 48 V dc, 120 V ac PCB Pin - PCB Mount Automatic Close On Rise
RS Stock No. 253-2723
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.67F100
THB201.01
Each
Units
+40°C +130°C - +100°C Bi-Metallic NO 1 A 48 V dc, 120 V ac PCB Pin - PCB Mount Automatic Close On Rise
RS Stock No. 253-2745
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.67L080
THB257.35
Each
Units
+40°C +130°C +80°C - Bi-Metallic NC 1 A 48 V dc, 120 V ac PCB Pin - PCB Mount Automatic Open On Rise