Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 69 รายการ / Viewing 1 - 20 of 69 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 530-8977
Brand :RS PRO
THB84.16
Each
Units
Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - 150mΩ 15.6mm 15.6mm 2.3mm
RS Stock No. 530-9009
Brand :RS PRO
THB58.94
Each
Units
Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - 150mΩ 11.6mm 11.6mm 2.3mm
RS Stock No. 339-746
Brand :RS PRO
THB550.95
Each
Units
Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - 100mΩ 79.4mm 79.4mm 25.4mm
RS Stock No. 811-0736
Brand :RS PRO
THB231.32
Each
Units
Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 6.4mm
RS Stock No. 339-752
Brand :RS PRO
THB736.53
Each
Units
Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 9.8mm
RS Stock No. 530-8927
Brand :RS PRO
THB205.84
Each
Units
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - 150mΩ 25.5mm 25.5mm -
RS Stock No. 530-8999
Brand :RS PRO
THB100.91
Each
Units
Flat Magnetic Proximity SPST NO SPST-NC - 500 mA 170V 170V - 200mΩ 12.5mm 12.5mm 2.1mm
RS Stock No. 361-4933
Brand :RS PRO
THB187.84
Each
Units
Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - 200mΩ 28mm 28mm 11mm
RS Stock No. 530-8905
Brand :RS PRO
THB449.84
Each
Units
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
RS Stock No. 530-8898
Brand :RS PRO
THB449.84
Each
Units
Rectangular Magnetic Proximity SPST NO SPST-NO Wire Lead 500 mA 180V 200V - 150mΩ 32.4mm 500mm 10mm
RS Stock No. 136-5757
Brand :RS PRO
THB516.19
Each
Units
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 342mm 42mm 24.5mm
RS Stock No. 136-5758
Brand :RS PRO
THB439.17
Each
Units
Rectangular Vane Proximity SPST-NO NO Current, Voltage Wire Lead 1 A 400V - - 150mΩ 1032.5mm 32.5mm 23.3mm
RS Stock No. 136-5755
Brand :RS PRO
THB469.50
Each
Units
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS Stock No. 530-8949
Brand :RS PRO
THB235.77
Each
Units
Flat Magnetic Proximity SPST NO SPST-NO Screw 500 mA 180V 500V - 150mΩ 28.6mm 28.6mm 6.25mm
RS Stock No. 811-0748
Brand :RS PRO
THB294.71
Each
Units
Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm
RS Stock No. 530-8961
Brand :RS PRO
THB70.73
Each
Units
Flat Magnetic Proximity SPST NO SPST-NO - 1.25 A 200V 200V - 150mΩ 19.5mm 19.5mm 2.5mm
RS Stock No. 136-5753
Brand :RS PRO
THB469.50
Each
Units
Rectangular Metal Sensor SPST-NC, SPST-NO NO/NC Current, Voltage Wire Lead 250 mA 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
RS Stock No. 361-4911
Brand :RS PRO
THB233.41
Each
Units
Rectangular Magnetic Proximity - NO - - 500 mA 200V - - 300mΩ 32mm 32mm 15mm
RS Stock No. 530-8911
Brand :RS PRO
THB178.24
Each
Units
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm -
RS Stock No. 136-5754
Brand :RS PRO
THB469.50
Each
Units
Rectangular Metal Sensor - NO/NC Current, Voltage Wire Lead 2.75 A 140V 200V 100 Hz 100mΩ 340mm 40mm 15mm
Related Products
RS Pro compact vane proximity sensors feature contacts ...
Description:
RS Pro compact vane proximity sensors feature contacts that close in the presence of a ferrous metal. 12 mm activation U-slot Operating temperature -20° to 85°C ABS housing material PVC insulated cable.
This range of cylindrical magnetic proximity reed switches ...
Description:
This range of cylindrical magnetic proximity reed switches from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, ...
Plastic housed, flush or non-flush mounting switches protected ...
Description:
Plastic housed, flush or non-flush mounting switches protected to IP67Supply voltage 10 to 30VdcOperating temperature range -25 to +75°CResponse delay 2msPNP transistor outputSwitching current 300mASwitching frequency 5000HzLED status indicatorShort circuit and reverse polarity protection.
Prewired in a flame retardant Crastine (GFFR) housing ...
Description:
Prewired in a flame retardant Crastine (GFFR) housing N/O collector outputPNP or NPN outputBounce free switching up to 10kHzSealed to IP67Cable length 130mmDimensions 30 x 20 x 7 mm.