Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 3 รายการจาก 3 รายการ / Viewing 1 - 3 of 3 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS Stock No. 244-3415
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.05-0003-000700
Brand :Bartec
THB643.86
Each
Units
ComEx 30mm Green, Red, White, Yellow Round - - - IP54, IP66, IP67 - - - ATEX
RS Stock No. 244-3421
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.05-0003-000800
Brand :Bartec
THB1,368.28
Each
Units
ComEx 30mm - Round - Round - IP54, IP66, IP67 - - - ATEX
RS Stock No. 244-3437
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.05-0003-001800
Brand :Bartec
THB1,761.15
Each
Units
ComEx 22mm Black Round - Mushroom Plastic IP54, IP66, IP67 - 40mm No ATEX