Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 19 รายการจาก 19 รายการ / Viewing 1 - 19 of 19 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 181-0601
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-C14
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - NPT 1/2 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0604
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YL-1
Brand :Omron
THB1,063.59
Each
Units
- O-Ring - - - - - - - - - -20°C +80°C -
RS Stock No. 181-0651
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8FC-25T
Brand :Omron
THB25,826.89
Each
Units
Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C 192 mA
RS Stock No. 181-0600
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-C18
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - NPT 1/8 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0608
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-010T-E
Brand :Omron
THB20,617.54
Each
Units
Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS Stock No. 181-0602
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YS
Brand :Omron
THB1,063.59
Each
Units
- Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C -
RS Stock No. 181-0598
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-B14N
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - G 1/4 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0611
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-010-E
Brand :Omron
THB20,617.54
Each
Units
Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS Stock No. 181-0610
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-400T-E
Brand :Omron
THB20,617.54
Each
Units
Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS Stock No. 181-0613
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-100-E
Brand :Omron
THB20,617.54
Each
Units
Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS Stock No. 181-0596
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-A14
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - R 1/4 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0652
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8FC-25
Brand :Omron
THB25,826.89
Each
Units
Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C 192 mA
RS Stock No. 181-0605
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YL-2
Brand :Omron
THB1,280.81
Each
Units
- O-Ring - - - - - - - - - -20°C +80°C -
RS Stock No. 181-0597
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-A38
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - R 3/8 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0595
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YA-A18
Brand :Omron
THB3,451.01
Each
Units
- Adapter - - - - R 1/8 Male - SUS304 - - -20°C +80°C -
RS Stock No. 181-0609
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-100T-E
Brand :Omron
THB20,617.54
Each
Units
Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA
RS Stock No. 181-0603
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YS-N
Brand :Omron
THB1,063.59
Each
Units
- Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C -
RS Stock No. 181-0607
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-YL-3
Brand :Omron
THB1,063.59
Each
Units
- O-Ring - - - - G 1/4 Female - - - - -20°C +80°C -
RS Stock No. 181-0614
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.E8PC-400-E
Brand :Omron
THB20,617.54
Each
Units
Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C 120 mA