Stepper Motors

A stepper motor is used as an output in electronic circuits. The motor is a brushless DC electric motor that divides a full rotation into a number of equal steps.

The motor’s position can then be made to move and hold at one of these steps without any position sensor for feedback as long as the motor is carefully sized to the application in respect to torque and speed.

Multiple coils are organised in phases (groups). By energising each phase in sequence the motor will rotate, one step at a time.

Why and when to use a Stepper Motor?

With a computer controlled stepping you can achieve very precise positioning and/or speed control.
•Steppers move in precise repeatable steps, they are perfect to use where precise positioning is needed such as 3D printers, CNC and camera platforms.


•Some disk drives use stepper motors to position the read/write head.


•Precise increments of movement also allow for excellent control of rotational speed for process automation and robotics.


•A Stepper motor has maximum torque at low speeds, so they are a good choice for applications where low speed with high precision is needed.



Stepper motor types
•Bipolar drivers use H bridge circuitry to reverse the current flow through the phases. By energising the phases with alternating the polarity all the coils can be put to work turning the motor.


•Permanent magnet motors use a permanent magnet in the rotor. They operate based on the principle that minimum reluctance occurs with minimum gap, meaning the rotor points are attracted towards the stator magnet poles.


•Unipolar drivers always energise the groups in the same way. The common lead will always be negative. They can be implemented with simple transistor circuitry.



Advantages of step motors
•Low cost


•High reliability


•High torque at low speed


•Full torque at standstill

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 28 รายการ / Viewing 1 - 20 of 28 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Detent Torque
RS Stock No. 181-6705
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-28-L-S
Brand :Festo
THB8,394.18
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 70mm - 2.3Ω -
RS Stock No. 181-6698
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-L-S-G2
Brand :Festo
THB11,626.24
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 144.9mm - 0.23Ω -
RS Stock No. 181-6683
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-57-S-SE-G2
Brand :Festo
THB11,800.66
Each
Units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 102.5mm - 0.15Ω -
RS Stock No. 181-6695
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-M-SE-G2
Brand :Festo
THB17,729.60
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 144.9mm - 0.23Ω -
RS Stock No. 181-6680
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-42-S-SB-G2
Brand :Festo
THB17,612.86
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 114mm - 1.75Ω -
RS Stock No. 181-6704
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-28-L-SB
Brand :Festo
THB28,440.24
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 96mm - 2.3Ω -
RS Stock No. 181-6679
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-42-S-SE-G2
Brand :Festo
THB11,218.34
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 94mm - 1.75Ω -
RS Stock No. 181-6702
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-28-L-SE
Brand :Festo
THB14,358.38
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 70mm - 2.3Ω -
RS Stock No. 181-6690
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-S-S-G2
Brand :Festo
THB10,172.73
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 82.6mm - 0.1Ω -
RS Stock No. 181-6678
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-42-S-S-G2
Brand :Festo
THB5,696.84
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 66mm - 1.75Ω -
RS Stock No. 181-6703
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-28-L-SEB
Brand :Festo
THB33,796.94
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.4 A - 20mm 96mm - 2.3Ω -
RS Stock No. 181-6696
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-M-SB-G2
Brand :Festo
THB22,670.16
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 164.9mm - 0.23Ω -
RS Stock No. 181-6699
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-L-SE-G2
Brand :Festo
THB18,600.79
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 174.9mm - 0.23Ω -
RS Stock No. 181-6689
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-57-M-SEB-G2
Brand :Festo
THB24,529.73
Each
Units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 159.5mm - 0.25Ω -
RS Stock No. 181-6684
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-57-S-SB-G2
Brand :Festo
THB18,019.39
Each
Units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 123.5mm - 0.15Ω -
RS Stock No. 181-6701
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-L-SEB-G2
Brand :Festo
THB30,517.73
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 214.9mm - 0.23Ω -
RS Stock No. 181-6681
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-42-S-SEB-G2
Brand :Festo
THB23,135.28
Each
Units
1.8° - - 48 V dc - Hybrid 5mm 1.8 A - 24mm 127mm - 1.75Ω -
RS Stock No. 181-6686
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-57-M-S-G2
Brand :Festo
THB6,917.33
Each
Units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 95mm - 0.25Ω -
RS Stock No. 181-6692
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-87-S-SB-G2
Brand :Festo
THB22,088.75
Each
Units
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 132.6mm - 0.1Ω -
RS Stock No. 181-6682
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.EMMS-ST-57-S-S-G2
Brand :Festo
THB6,104.28
Each
Units
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 73.5mm - 0.15Ω -