Retaining Compounds

Retaining compounds are maximum strength adhesives used for a variety of applications such as securing cylindrical components into shafts. They create a permanent connection between two materials, such as bonding roller bearings in bearing housing.


How do retaining compounds work?


Retaining compounds are applied as a liquid. Because of their high viscosity, the thickness and strength increases as the liquid cools to room temperature. Retaining compounds can be used for bonding metal surfaces together or for filling voids. They eliminate fretting corrosion and prevent the roughening of surfaces that lead to the need for replacement parts. Due to their high strength, retaining compounds are best used in parts that require infrequent dismantling.


Types of retaining compounds


Retaining compounds are available in a range of strengths and cure times. Depending on the application, maximum operating temperature, chemical composition and chemical ingredients should be considered before you choose retaining compounds for your job. For parts that require a permanent bond, high-strength retaining compounds are recommended. Medium-strength retaining compounds should be used when parts will need to be taken apart.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 5 รายการจาก 5 รายการ / Viewing 1 - 5 of 5 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Trade Name Application Colour Chemical Ingredients Product Form Package Size Cure Time Strength Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Operating Temperature Range Anaerobic Package Type
RS Stock No. 373-1498
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.LOCTITE® 648
Brand :Loctite
THB2,240.13
Each
Units
Loctite 648 Bonding, Retaining Green - Liquid 50 ml 3 → 6 h High +175°C -55°C Urethane Methacrylate -55 → +175 °C Yes Bottle
RS Stock No. 821-1425
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.Loctite 638
Brand :Loctite
THB463.64
Each
Units
Loctite 638 Bonding Green Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate Liquid 10 ml 1 week, 7 days, 15 min, 24 h High +150°C - Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate -55 → +150 °C Yes Bottle
RS Stock No. 514-537
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.234795
Brand :Loctite
THB1,948.39
Each
Units
Loctite 638 Bonding, Retaining Green Urethane Methacrylate Liquid 50 ml 5 h High +150°C -55°C Urethane Methacrylate -55 → +150 °C Yes Bottle
RS Stock No. 496-057
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.135522
Brand :Loctite
THB2,203.84
Each
Units
Loctite 641 Bonding, Retaining Yellow Methacrylate Liquid 50 ml 6 → 24 h Medium +150°C -55°C Methacrylate -55 → +150 °C Yes Bottle
RS Stock No. 496-136
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.229232
Brand :Loctite
THB2,253.07
Each
Units
Loctite Quick-Metal 660 Bonding, Retaining Grey Urethane Methacrylate Gel 50 ml 20 h High +150°C -55°C Urethane Methacrylate -55 → +150 °C Yes Bottle
Related Products
Single component, liquid adhesives that cure hard in ...
Description:
Single component, liquid adhesives that cure hard in the absence of air or oxygen. Impervious to most industrial fluidsHelps to prevent ’fretting’ corrosionOperating temperature range: -55°C to +150°CSpecifically designed for retaining and sealing slip-fitted cylindrical assembliesCan be used to ...
High grade Marine silicone sealant for creating watertight ...
Description:
High grade Marine silicone sealant for creating watertight cosmetic sealsSuitable for applications above and below waterlineQuick skin, tack free and cure characteristicsUnrivalled adhesion to porous and non porous substratesExcellent weathering characteristics including fresh/salt water, UV and OzoneHighly ...
A one-component high temperature acetoxy silicone sealant. Withstands ...
Description:
A one-component high temperature acetoxy silicone sealant. Withstands temperatures of up to 250°C long term & 300°C short termTo 93/112/EC; 67/548/EEC; 88/379/EEC standardsMeets requirements of FDA regulation number 21CFR177.2600 for use in areas where food contact is likelyDistinctive red colouringIdeal ...
Silcoset 152 is a ready-to-use adhesive sealant paste ...
Description:
Silcoset 152 is a ready-to-use adhesive sealant paste that cures on exposure to air to a resilient silicone elastomer. 1 component RTV silicone adhesive sealant pasteFlexibility from -60°C to +300°CGood electrical insulationResistance to ageing, weathering, ozone and coronaResistance to oxidation ...