Conductive Adhesives

Conductive adhesives are a type of liquid that can be applied to create a thin and flexible layer of highly electrical conductive material to an area or device.

How do they work?

The liquid itself will contain different conductive adhesives such as iron, copper, gold etc and will disperse these equally in the form of a polymer resin. The resin can be applied to several different areas of use and will help make repairs for instance.

Different types of containers:
•Brush – A simple brush will be attached to the underneath of the lid or completely removable. The brush can then be used to apply smooth amounts of the adhesive to any surface area making it practical on all kinds of surfaces


•Syringe – A Syringe may come with your adhesive and can be used for tight to reach places. If you need to inject amounts into corners or holes, a syringe is perfect for this type of job.



Features and benefits:
•Thin film means only a small amount has to be used, making it very cost effective


•Dries at room temperature


•Adhesion to several different types of materials


•Great electrical conduction


•Low surface resistance


•Grey or silver colouring


•Different bottle sizes available for different scale jobs


•Easy to store


•Lightweight and small


•Low odour


•Quick drying times


•Liquid and solids available



Where might I use some?
•Electroplating pre coats


•Contact surfaces


•Potentiometer tracks


•Earthing Strips


•Circuit boards


•Used instead of soldering in some cases

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Product Type Package Type Package Size Cure Time Applicator Type Chemical Composition Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Physical Form Special Features Conductive Element
RS Stock No. 220-9928
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.9703 - 33X25
Brand :3M
THB7,892.62
Each
Units
Transfer Tape Roll 25mm x 33m - - - +85°C -40°C -40 → +85 °C - - Silver