Adhesive Brushes

Adhesive brushes are tools used to spread adhesive onto larger surfaces where precision application is not needed. The brushes have a dense bristle count to maximise the update of adhesive component with each dip.

Adhesive brushes have a metal or plastic handle that clinches the brush hair tightly at the front. The brush hairs are typically hogs' hair or silicone bristles.

What are adhesive brushes used for?

Adhesive brushes are used to apply cold and hot glues, PVA or pastes. They are used in commercial and industrial applications to apply cement, paint, oil adhesives, resin and epoxies.

Adhesive brushes are also used in woodworking workshops and toolrooms for the spreading and painting of products like glue, paste and grease over large surface areas.

Types of adhesive brushes

There are many types of adhesive brushes available in a number of shapes, sizes and lengths. Examples include bridled round glue brushes, short hair brushes, stiff flat brushes, Tampico brushes and silicon brushes. Round brushes are used for thicker materials such as paste and epoxies, while flat brushes are better for lower viscosity materials like grease and other lubricants.


...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 1 รายการจาก 1 รายการ / Viewing 1 - 1 of 1 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price
RS Stock No. 859-7681
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.1900060
THB452.122
Each (In a Box of 50)
Units
Related Products
Acrylic based clear hot melt adhesiveExceptional adhesion to ...
Description:
Acrylic based clear hot melt adhesiveExceptional adhesion to many difficult to bond materialsBonds to Metals, Concrete, Ceramics, Wood, Leather, Fabrics, Rubber and MelamineBonds achieved on plastics such as PVC, Polycarbonate, ABS, Polyester, Polystyrene and Acrylics.
Introducing the EPX manual applicator from 3M™ Scotch-Weld™ ...
Description:
Introducing the EPX manual applicator from 3M™ Scotch-Weld™ dispenses two-component structural adhesives packaged in Duo-Pak cartridges. It makes dispensing the adhesive clean easily and with minimal wastage. A hand operated trigger drives the two pistons directly into the Dual-Pak cartridge, ...
A two component paste mixed in a 1:1 ...
Description:
A two component paste mixed in a 1:1 ratio that quickly crosslinks to create a mouldable insulating rubber. Suitable for use in place of tapes, heatshrink products and resins. Re-enterableNon toxicFlameproofMouldableFlexible & elasticHigh Dielectric strength: >20 kV/mm.
TPM550 features high thermal conductivity of 5.5 W/m.K ...
Description:
TPM550 features high thermal conductivity of 5.5 W/m.K and becomes workable at approximately 45°C. The material’s advanced formulation ensures minimal contact thermal resistance. Like TPM350, TPM550 also produces no mess due to its thixotropic characteristics which prevent flow outside of ...