- RS Stock No.:
- 908-4509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 97F9625
- ผู้ผลิต / Manufacturer:
- Genteq
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 908-4509
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 97F9625
- ผู้ผลิต / Manufacturer:
- Genteq
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Motor Run Capacitors
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or in applications where higher frequency harmonics are present.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2 μF → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 15µF |
Voltage | 440V ac |
Tolerance | ±6% |
Series | GEM III 97F9000 |
Lead Pitch | 20.57mm |
Length | 54.86mm |
Depth | 33.27mm |
Height | 120.65mm |
Dimensions | 2.16 x 1.31 x 4.75in |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dissipation Factor | 0.1% |