- RS Stock No.:
- 698-0757
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD9244-65PCBZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 698-0757
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD9244-65PCBZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Evaluation Board for AD9244 14-Bit ADC
The AD9244 is a monolithic, single +5V supply, 14-bit, 40/65MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference.
750MHz analogue input bandwidth
SNR>73dBc to Nyquist @ 65MSPS
SFDR>86dBc to Nyquist @ 65MSPS
Differential nonlinearity error = ±0.7 LSB
Guaranteed no missing codes over full temperature range
1V to 2Vp-p differential full-scale analog input range
Single +5V analogue supply, +3.3/5V driver supply
Out-of-range indicator
Straight binary or twos complement output data
Clock duty cycle stabilizer
Output-enable function
SNR>73dBc to Nyquist @ 65MSPS
SFDR>86dBc to Nyquist @ 65MSPS
Differential nonlinearity error = ±0.7 LSB
Guaranteed no missing codes over full temperature range
1V to 2Vp-p differential full-scale analog input range
Single +5V analogue supply, +3.3/5V driver supply
Out-of-range indicator
Straight binary or twos complement output data
Clock duty cycle stabilizer
Output-enable function
ADC Evaluation Boards and Development Kits, Analog