การค้าหาล่าสุด / Recently searched

    Piezo Switches

    Piezo switches, also known as piezoelectric switches, are a type of electronic switch that uses the piezoelectric effect to detect and generate electrical signals. The piezoelectric effect refers to the ability of certain materials to generate an electric charge in response to mechanical stress or pressure.

    In a piezo switch, a piezoelectric material, such as quartz or certain ceramics, is sandwiched between two metal plates. When a mechanical force or pressure is applied to the switch, it deforms the piezoelectric material, which generates an electric charge. This charge is then detected and used to trigger the switching action.

    Piezo switches offer several advantages over traditional mechanical switches. They are solid-state devices without any moving parts, which makes them more durable and resistant to wear and tear. They are also immune to contact bounce, a common issue with mechanical switches that can cause multiple signals to be generated from a single press. Piezo switches can operate in harsh environments, as they are resistant to dust, moisture, and chemicals.

    These switches are commonly used in various applications where reliability, long lifespan, and resistance to environmental factors are important.

     What are the benefits of piezo switches?

    • Durability: Piezo switches have no moving parts, which makes them highly durable and resistant to mechanical wear and tear.
    • High reliability: Since piezo switches do not rely on mechanical contacts, they are not susceptible to contact bounce or mechanical failures.
    • Environmental resistance: The switches are designed to be resistant to environmental factors such as dust, moisture, and chemicals.
    • Tactile feedback: The switches can be designed to provide tactile feedback, giving users a sense of confirmation when the switch is pressed.
    • Fast response time: Piezo switches have a fast response time, typically in the microsecond range.
    • EMI immunity: Piezo switches are immune to electromagnetic interference (EMI) since they do not rely on electrical contacts. This makes them suitable for use in environments with high levels of electromagnetic noise.
    • Low power consumption: Piezo switches consume very little power since they rely on the generation and detection of electrical charges rather than the continuous power supply.

     Applications

    • Industrial control panels
    • Medical equipment
    • Automotive systems
    • Aerospace and aviation
    • Consumer electronics
    • Appliances and home automation
    • Security systems:
    • Military and defence

     

     

     

    คัดกรอง / Filters
    เรียงลำดับตาม
    4 จาก 4
    ผลลัพธ์ต่อหน้า
    การค้นหายอดนิยม