การค้าหาล่าสุด / Recently searched

    Heat Pumps

    Heat Pumps


    A heat pump is a device that transfers heat from one location to another. They are commonly used for cooling assemblies and for heating water in domestic and commercial applications. Heat pumps are made up of a condenser, evaporator, expansion valve and compressor. The system works by pumping thermoelectric modules that are released into the environment. They transfer thermal energy by moving heat from a cold spot to a hotter one.

    These air to air convention devices possess significant heat transfer capacity, with a high CoP (coefficient of performance.) They also allow intricate control over temperature and can easily adapt to environmental and seasonal changes. For these reasons, heat pumps are an increasingly popular temperature regulation solution.

    Heat pumps are super easy to install, they also provide low operating costs such as electricity due to the efficiency of the systems, which helps to keep your energy bills down. Users will most commonly find a heat pump being used to cool down machinery or electronic systems which are located in environments such as technical cabinets. They can be found in the food and beverage industry as well as within industrial and automation places.Our range of direct to air heat pumps are brought to you from some of the world's leading brands, including our trusted own brand RS Pro.

    What are the different types of air heat pumps?

    • Direct-to-air pumps, or conduction pumps, are available in a variety of cooling power outputs and in either 12V or 24V. Moisture protection options are available. There are many qualities to these heat pump systems, including compact design, reliable and long-running, excellent temperature control and efficient power use.
    • Air Source Heat Pumps, or air-to-air pumps, are able to exchange hot air for cooled air and vice versa. They can be used for heating or cooling. A Heat Pump can be mounted in both directions, which determines if it's providing a heat source or cool air

    Where are heat pumps uses?

    • HVAC
    • Domestic hot water
    • Heating systems
    • Large scale water heating
    • Industrial automation
    • Machine cooling
    • Electronic cabinet cooling
    • Laser system cooling
    • Medical instrumentation

    Heat Pumps can help support a healthy building by improving Thermal Health

    คัดกรอง / Filters
    เรียงลำดับตาม
    1 จาก 1
    ผลลัพธ์ต่อหน้า
    การค้นหายอดนิยม