On/Off Temperature Controller, 48 x 48mm, Platinum Resistance Thermometer, Thermocouple Input, 100 → 240 V ac
- RS Stock No.:
- 627-5834
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E5CN-CMT-500 AC100-240
- ผู้ผลิต / Manufacturer:
- Omron
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 627-5834
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E5CN-CMT-500 AC100-240
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
E5CN Digital Temperature Controller
Best selling, general purpose 48 x 48mm temperature controller, now available with analogue inputs
Fast 250ms sampling time
Transfer output for easier connection to recorder or PLC analogue I/O unit
Voltage outputs for both heating and cooling control
Option units support 3-phase heater burnout/SSR failure detection
Easily set 11 segment display with setting protection indicator
Fast 250ms sampling time
Transfer output for easier connection to recorder or PLC analogue I/O unit
Voltage outputs for both heating and cooling control
Option units support 3-phase heater burnout/SSR failure detection
Easily set 11 segment display with setting protection indicator
UL and CSA approved. Marked in accordance with relevant IEC & EN standards.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Range | -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C |
Input Type | K Type Thermocouple |
Panel Depth | 91mm |