- RS Stock No.:
- 477-7057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TLK110 40X53
- ผู้ผลิต / Manufacturer:
- Lenze
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
- RS Stock No.:
- 477-7057
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TLK110 40X53
- ผู้ผลิต / Manufacturer:
- Lenze
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
Maintenance free
Easy installation
Self-centring
Medium high torque
Low surface pressures
Restricted hub diameter
Easy installation
Self-centring
Medium high torque
Low surface pressures
Restricted hub diameter
Note
Refer to technical help if ambient temperature is below 0°C or above 200°C.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Shaft Diameter | 40mm |
Outside Diameter | 53mm |
Flange Diameter | 75mm |
Length | 58mm |
Rated Torque | 900Nm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +300°C |