- RS Stock No.:
- 768-6676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1852995
- ผู้ผลิต / Manufacturer:
- Dymo
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 768-6676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1852995
- ผู้ผลิต / Manufacturer:
- Dymo
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Rhino 4200 Case Kit
Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard
Quick and comfortable text entry
One-Touch Hot Keys - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
Quick and comfortable text entry
One-Touch Hot Keys - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW Favorites key; Single-key access to your most commonly used labels, symbols and terms
NEW Custom key prevents needless repetition
Customize and save settings for individual label formats
Stock - 768-6676 - Swedish, Danish, Norway, Finland
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak
Note
Requires 6 AA alkaline batteries (not included RS 744-2199)
Supplied with
Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case
Dymo Portable
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Model | Rhino 4200 |
Application | Industrial |
Maximum Label Width | 19mm |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTY (UK) |
Resolution | 180dpi |
Weight | 770g |
Width | 275mm |
Height | 265mm |